Part Details for IDT7164S55P by Integrated Device Technology Inc
Overview of IDT7164S55P by Integrated Device Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDT7164S55P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 827 |
|
$2.6174 / $6.3840 | Buy Now |
|
Quest Components | PART NUMBER ONLY | 661 |
|
$3.4200 / $8.5500 | Buy Now |
Part Details for IDT7164S55P
IDT7164S55P CAD Models
IDT7164S55P Part Data Attributes:
|
IDT7164S55P
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT7164S55P
Integrated Device Technology Inc
Standard SRAM, 8KX8, 55ns, CMOS, PDIP28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.15 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 |
Alternate Parts for IDT7164S55P
This table gives cross-reference parts and alternative options found for IDT7164S55P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7164S55P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EDH8808ACL-20CMHR | SRAM Module, 8KX8, 200ns, CMOS, CDIP28, | Electronic Designs Inc | IDT7164S55P vs EDH8808ACL-20CMHR |
CDM6264ACD3 | Standard SRAM, 8KX8, 150ns, CMOS, CDIP28 | Harris Semiconductor | IDT7164S55P vs CDM6264ACD3 |
5962-3829402MXA | Standard SRAM, 8KX8, 120ns, CMOS, CDIP28, CERAMIC, DIP2-28 | Pyramid Semiconductor Corporation | IDT7164S55P vs 5962-3829402MXA |
EDH8808ACL-15DMHR | Standard SRAM, 8KX8, 150ns, CMOS, CDIP28, | Electronic Designs Inc | IDT7164S55P vs EDH8808ACL-15DMHR |
IDT7164L120DB | Standard SRAM, 8KX8, 120ns, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | Integrated Device Technology Inc | IDT7164S55P vs IDT7164L120DB |
EDI8808CA70QB | Standard SRAM, 8KX8, 70ns, CMOS, CDIP28, | Electronic Designs Inc | IDT7164S55P vs EDI8808CA70QB |
EDI8810H120DB | Standard SRAM, 8KX8, 120ns, CMOS, CDIP28, | Electronic Designs Inc | IDT7164S55P vs EDI8810H120DB |
EDI8808CA45QB | Standard SRAM, 8KX8, 45ns, CMOS, CDIP28, | Electronic Designs Inc | IDT7164S55P vs EDI8808CA45QB |
IDT7164S120DB | Standard SRAM, 8KX8, 120ns, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | Integrated Device Technology Inc | IDT7164S55P vs IDT7164S120DB |
EDH8808AC-12CMHR | SRAM Module, 8KX8, 120ns, CMOS, CDIP28, | Electronic Designs Inc | IDT7164S55P vs EDH8808AC-12CMHR |