Datasheets
IDT7164S85L32B8 by: Integrated Device Technology Inc

Standard SRAM, 8KX8, 85ns, CMOS, CQCC32, LCC-32

Part Details for IDT7164S85L32B8 by Integrated Device Technology Inc

Overview of IDT7164S85L32B8 by Integrated Device Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for IDT7164S85L32B8

IDT7164S85L32B8 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

IDT7164S85L32B8 Part Data Attributes

IDT7164S85L32B8 Integrated Device Technology Inc
Buy Now Datasheet
Compare Parts:
IDT7164S85L32B8 Integrated Device Technology Inc Standard SRAM, 8KX8, 85ns, CMOS, CQCC32, LCC-32
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code QFJ
Package Description LCC-32
Pin Count 32
Reach Compliance Code not_compliant
ECCN Code 3A001.A.2.C
HTS Code 8542.32.00.41
Access Time-Max 85 ns
I/O Type COMMON
JESD-30 Code R-CQCC-N32
JESD-609 Code e0
Length 13.97 mm
Memory Density 65536 bit
Memory IC Type STANDARD SRAM
Memory Width 8
Number of Functions 1
Number of Ports 1
Number of Terminals 32
Number of Words 8192 words
Number of Words Code 8000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Organization 8KX8
Output Characteristics 3-STATE
Output Enable YES
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code QCCN
Package Equivalence Code LCC32,.45X.55
Package Shape RECTANGULAR
Package Style CHIP CARRIER
Parallel/Serial PARALLEL
Qualification Status Not Qualified
Screening Level 38535Q/M;38534H;883B
Seated Height-Max 3.048 mm
Standby Current-Max 0.02 A
Standby Voltage-Min 4.5 V
Supply Current-Max 0.16 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade MILITARY
Terminal Finish TIN LEAD
Terminal Form NO LEAD
Terminal Pitch 1.27 mm
Terminal Position QUAD
Width 11.43 mm

Alternate Parts for IDT7164S85L32B8

This table gives cross-reference parts and alternative options found for IDT7164S85L32B8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7164S85L32B8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
IDT7164S85L32B Standard SRAM, 8KX8, 85ns, CMOS, CQCC32, LCC-32 Integrated Device Technology Inc IDT7164S85L32B8 vs IDT7164S85L32B
7164S85L32B8 Standard SRAM, 8KX8, 85ns, CMOS, LCC-32 Integrated Device Technology Inc IDT7164S85L32B8 vs 7164S85L32B8
7164S85L32B Standard SRAM, 8KX8, 85ns, CMOS, LCC-32 Integrated Device Technology Inc IDT7164S85L32B8 vs 7164S85L32B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT7164S85L32B8 by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT7164S85L32B8 by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT7164S85L32B8 would you like to use for your alert(s)?
  • Please alert me when IDT7164S85L32B8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT7164S85L32B8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT7164S85L32B8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT7164S85L32B8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT7164S85L32B8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT7164S85L32B8 by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: