Datasheets
IDT71681LA100DB by: Integrated Device Technology Inc

Standard SRAM, 4KX4, 100ns, CMOS, CDIP24, 0.300 INCH, CERDIP-24

Part Details for IDT71681LA100DB by Integrated Device Technology Inc

Overview of IDT71681LA100DB by Integrated Device Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Computing and Data Storage Financial Technology (Fintech) Aerospace and Defense Telecommunications

Part Details for IDT71681LA100DB

IDT71681LA100DB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

IDT71681LA100DB Part Data Attributes:

IDT71681LA100DB Integrated Device Technology Inc
Buy Now Datasheet
Compare Parts:
IDT71681LA100DB Integrated Device Technology Inc Standard SRAM, 4KX4, 100ns, CMOS, CDIP24, 0.300 INCH, CERDIP-24
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code DIP
Package Description 0.300 INCH, CERDIP-24
Pin Count 24
Reach Compliance Code not_compliant
ECCN Code 3A001.A.2.C
HTS Code 8542.32.00.41
Access Time-Max 100 ns
I/O Type SEPARATE
JESD-30 Code R-GDIP-T24
JESD-609 Code e0
Length 32.004 mm
Memory Density 16384 bit
Memory IC Type STANDARD SRAM
Memory Width 4
Number of Functions 1
Number of Ports 1
Number of Terminals 24
Number of Words 4096 words
Number of Words Code 4000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Organization 4KX4
Output Characteristics 3-STATE
Output Enable NO
Package Body Material CERAMIC, GLASS-SEALED
Package Code DIP
Package Equivalence Code DIP24,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Parallel/Serial PARALLEL
Qualification Status Not Qualified
Screening Level 38535Q/M;38534H;883B
Seated Height-Max 5.08 mm
Standby Voltage-Min 2 V
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade MILITARY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm

Alternate Parts for IDT71681LA100DB

This table gives cross-reference parts and alternative options found for IDT71681LA100DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT71681LA100DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
IDT71681SA100DB Standard SRAM, 4KX4, 100ns, CMOS, CDIP24, 0.300 INCH, CERDIP-24 Integrated Device Technology Inc IDT71681LA100DB vs IDT71681SA100DB
Part Number Description Manufacturer Compare
L7C168PC35 Standard SRAM, 4KX4, 35ns, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 LOGIC Devices Inc IDT71681LA100DB vs L7C168PC35
IDT71681SA25E Standard SRAM, 4KX4, 25ns, CMOS, CDFP24, 0.300 INCH, CERPACK-24 Integrated Device Technology Inc IDT71681LA100DB vs IDT71681SA25E
P4C168-20PC Standard SRAM, 4KX4, 20ns, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 Pyramid Semiconductor Corporation IDT71681LA100DB vs P4C168-20PC
CY7C169A-20VCT Standard SRAM, 4KX4, 20ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-20 Cypress Semiconductor IDT71681LA100DB vs CY7C169A-20VCT
MCM62351P25 Cache Tag SRAM, 4KX4, 30ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 Motorola Semiconductor Products IDT71681LA100DB vs MCM62351P25
L7C172PC12 Standard SRAM, 4KX4, 12ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 LOGIC Devices Inc IDT71681LA100DB vs L7C172PC12
CY7C168-35VCT Standard SRAM, 4KX4, 35ns, CMOS, PDSO20, PLASTIC, SOJ-20 Cypress Semiconductor IDT71681LA100DB vs CY7C168-35VCT
L7C172CMB35 Standard SRAM, 4KX4, 35ns, CMOS, CDIP24, 0.300 INCH, CERDIP-24 LOGIC Devices Inc IDT71681LA100DB vs L7C172CMB35
P4C168L-20DM Standard SRAM, 4KX4, 20ns, CMOS, CDIP20, 0.300 INCH, CERAMCI, DIP-20 Pyramid Semiconductor Corporation IDT71681LA100DB vs P4C168L-20DM
HM6268P-35 Standard SRAM, 4KX4, 35ns, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 Hitachi Ltd IDT71681LA100DB vs HM6268P-35

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT71681LA100DB by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT71681LA100DB by Integrated Device Technology Inc

  • Please alert me when IDT71681LA100DB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following IDT71681LA100DB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT71681LA100DB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following IDT71681LA100DB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT71681LA100DB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT71681LA100DB by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: