Part Details for IDT7188S25P by Integrated Device Technology Inc
Overview of IDT7188S25P by Integrated Device Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDT7188S25P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Static RAM, 16Kx4, 22 Pin, Plastic, DIP | 3 |
|
$6.0000 / $12.0000 | Buy Now |
|
Quest Components | Static RAM, 16Kx4, 22 Pin, Plastic, DIP | 1 |
|
$5.3922 | Buy Now |
|
Quest Components | Static RAM, 16Kx4, 22 Pin, Plastic, DIP | 9 |
|
$8.0000 / $12.0000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 17 |
|
Buy Now |
Part Details for IDT7188S25P
IDT7188S25P CAD Models
IDT7188S25P Part Data Attributes:
|
IDT7188S25P
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT7188S25P
Integrated Device Technology Inc
Standard SRAM, 16KX4, 25ns, CMOS, PDIP22, 0.300 INCH, PLASTIC, DIP-22
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-22 | |
Pin Count | 22 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDIP-T22 | |
JESD-609 Code | e0 | |
Length | 26.797 mm | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 22 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16KX4 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP22,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.191 mm | |
Standby Current-Max | 0.015 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.125 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for IDT7188S25P
This table gives cross-reference parts and alternative options found for IDT7188S25P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7188S25P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSM832TPMB-025 | Standard SRAM, 32KX8, 25ns, CMOS, CDIP28 | Mosaic Semiconductor Inc | IDT7188S25P vs MSM832TPMB-025 |
MB8287-35PSK | Standard SRAM, 32KX8, 35ns, CMOS, PDIP32, 0.300 INCH, SKINNY, PLASTIC, DIP-32 | FUJITSU Semiconductor Limited | IDT7188S25P vs MB8287-35PSK |
EDI8465P35QI | Standard SRAM, 64KX4, 35ns, CMOS, CDIP24, | Electronic Designs Inc | IDT7188S25P vs EDI8465P35QI |
FT6264-45PCLF | Standard SRAM, 8KX8, 45ns, CMOS, PDIP28, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-28 | Force Technologies Ltd | IDT7188S25P vs FT6264-45PCLF |
IDT7165S25TCB | Standard SRAM, 8KX8, 25ns, CMOS, CDIP28, 0.300 INCH, THIN, SIDE BRAZED, DIP-28 | Integrated Device Technology Inc | IDT7188S25P vs IDT7165S25TCB |
IDT71256S55SO | Standard SRAM, 32KX8, 55ns, CMOS, PDSO28, 0.330 INCH, SOIC-28 | Integrated Device Technology Inc | IDT7188S25P vs IDT71256S55SO |
IDT7164L100TCB | Standard SRAM, 8KX8, 100ns, CMOS, CDIP28, 0.300 INCH, THIN, SIDE BRAZED, DIP-28 | Integrated Device Technology Inc | IDT7188S25P vs IDT7164L100TCB |
WS128K32V-20G4S | SRAM Module, 512KX8, 20ns, CMOS, | White Electronic Designs Corp | IDT7188S25P vs WS128K32V-20G4S |
FT6198A-20DC | Standard SRAM, 16KX4, 20ns, CMOS, CDIP24, 0.300 INCH, CERAMIC, DIP-24 | Force Technologies Ltd | IDT7188S25P vs FT6198A-20DC |
CY7C161A-45LC | Standard SRAM, 16KX4, 45ns, CMOS, CQCC28, LCC-28 | Cypress Semiconductor | IDT7188S25P vs CY7C161A-45LC |