Part Details for IDT7198L70LB by Integrated Device Technology Inc
Overview of IDT7198L70LB by Integrated Device Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for IDT7198L70LB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Static RAM, 16Kx4, 28 Pin, Ceramic, LLCC | 412 |
|
$128.2500 / $171.0000 | Buy Now |
Part Details for IDT7198L70LB
IDT7198L70LB CAD Models
IDT7198L70LB Part Data Attributes
|
IDT7198L70LB
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT7198L70LB
Integrated Device Technology Inc
Standard SRAM, 16KX4, 70ns, CMOS, CQCC28, LCC-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QLCC | |
Package Description | LCC-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-CQCC-N28 | |
JESD-609 Code | e0 | |
Length | 13.97 mm | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 16KX4 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC28,.35X.55 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 3.048 mm | |
Standby Current-Max | 0.0006 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.11 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for IDT7198L70LB
This table gives cross-reference parts and alternative options found for IDT7198L70LB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7198L70LB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT71981S70LB | Standard SRAM, 16KX4, 70ns, CMOS, CQCC28, LCC-28 | Integrated Device Technology Inc | IDT7198L70LB vs IDT71981S70LB |
FT6164-70LMB | Standard SRAM, 8KX8, 70ns, CMOS, CQCC28, 0.350 X 0.550 INCH, CERAMIC, LCC-28 | Force Technologies Ltd | IDT7198L70LB vs FT6164-70LMB |
IMS1624N-70M | 16KX4 STANDARD SRAM, 70ns, CQCC28, 0.300 INCH, CERAMIC, LCC-28 | STMicroelectronics | IDT7198L70LB vs IMS1624N-70M |
FT6164-70LSM | Standard SRAM, 8KX8, 70ns, CMOS, CQCC28, 0.350 X 0.550 INCH, CERAMIC, LCC-28 | Force Technologies Ltd | IDT7198L70LB vs FT6164-70LSM |
IDT71981L70LB | Standard SRAM, 16KX4, 70ns, CMOS, CQCC28, LCC-28 | Integrated Device Technology Inc | IDT7198L70LB vs IDT71981L70LB |
IDT7198S70LB | Standard SRAM, 16KX4, 70ns, CMOS, CQCC28, LCC-28 | Integrated Device Technology Inc | IDT7198L70LB vs IDT7198S70LB |
FT6164-70LM | Standard SRAM, 8KX8, 70ns, CMOS, CQCC28, 0.350 X 0.550 INCH, CERAMIC, LCC-28 | Force Technologies Ltd | IDT7198L70LB vs FT6164-70LM |