Part Details for IDT71V256SA12YG by Integrated Device Technology Inc
Overview of IDT71V256SA12YG by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT71V256SA12YG
IDT71V256SA12YG CAD Models
IDT71V256SA12YG Part Data Attributes
|
IDT71V256SA12YG
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT71V256SA12YG
Integrated Device Technology Inc
Cache SRAM, 32KX8, 12ns, CMOS, PDSO28, 0.300 INCH, SOJ-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SOJ | |
Package Description | SOJ, | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Date Of Intro | 1996-03-01 | |
Access Time-Max | 12 ns | |
JESD-30 Code | R-PDSO-J28 | |
JESD-609 Code | e3 | |
Length | 17.9324 mm | |
Memory Density | 262144 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.556 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5184 mm |
Alternate Parts for IDT71V256SA12YG
This table gives cross-reference parts and alternative options found for IDT71V256SA12YG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT71V256SA12YG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C1399B-12VXI | Cache SRAM, 32KX8, 12ns, CMOS, PDSO28, 0.300 INCH, LEAD FREE, SOJ-28 | Cypress Semiconductor | IDT71V256SA12YG vs CY7C1399B-12VXI |
CY7C1399B-12VXCT | Cache SRAM, 32KX8, 12ns, CMOS, PDSO28, 0.300 INCH, LEAD FREE, SOJ-28 | Cypress Semiconductor | IDT71V256SA12YG vs CY7C1399B-12VXCT |
CY7C1399L-12VC | Cache SRAM, 32KX8, 12ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Cypress Semiconductor | IDT71V256SA12YG vs CY7C1399L-12VC |
CY7C1399BL-12VC | Cache SRAM, 32KX8, 12ns, CMOS, PDSO28, 0.300 INCH, SOJ-28 | Cypress Semiconductor | IDT71V256SA12YG vs CY7C1399BL-12VC |
CY7C1399B-12VC | Cache SRAM, 32KX8, 12ns, CMOS, PDSO28, 0.300 INCH, SOJ-28 | Cypress Semiconductor | IDT71V256SA12YG vs CY7C1399B-12VC |
CY7C1399B-12VIT | Cache SRAM, 32KX8, 12ns, CMOS, PDSO28, 0.300 INCH, SOJ-28 | Cypress Semiconductor | IDT71V256SA12YG vs CY7C1399B-12VIT |
CY7C1399-12VI | Cache SRAM, 32KX8, 12ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Cypress Semiconductor | IDT71V256SA12YG vs CY7C1399-12VI |
CY7C1399-12VCT | Cache SRAM, 32KX8, 12ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Cypress Semiconductor | IDT71V256SA12YG vs CY7C1399-12VCT |
CY7C1399B-12VXC | Cache SRAM, 32KX8, 12ns, CMOS, PDSO28, 0.300 INCH, LEAD FREE, SOJ-28 | Cypress Semiconductor | IDT71V256SA12YG vs CY7C1399B-12VXC |