Memory
IDT71V3557SA75BGI8
Integrated Device Technology Inc
Description: ZBT SRAM, 128KX36, 7.5ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, BGA-119

Overview of IDT71V3557SA75BGI8 by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for IDT71V3557SA75BGI8 by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT71V3557SA75BGI8 by Integrated Device Technology Inc

IDT71V3557SA75BGI8
Integrated Device Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
BGA
Package Description
14 X 22 MM, PLASTIC, BGA-119
Pin Count
119
Reach Compliance Code
not_compliant
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
7.5 ns
Additional Feature
FLOW-THROUGH ARCHITECTURE
JESD-30 Code
R-PBGA-B119
JESD-609 Code
e0
Length
22 mm
Memory Density
4718592 bit
Memory IC Type
ZBT SRAM
Memory Width
36
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
119
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
128KX36
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
225
Qualification Status
Not Qualified
Seated Height-Max
2.36 mm
Supply Voltage-Max (Vsup)
3.465 V
Supply Voltage-Min (Vsup)
3.135 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
BALL
Terminal Pitch
1.27 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
20
Width
14 mm
Want to compare parts?
  1. IDT71V3557SA75BGI8
    Integrated Device Technology Inc
    ZBT SRAM, 128KX36, 7.5ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, BGA-119
    VS

Alternate Parts for IDT71V3557SA75BGI8

This table gives cross-reference parts and alternative options found for IDT71V3557SA75BGI8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT71V3557SA75BGI8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CY7C1394V18-200BZC DDR SRAM, 512KX36, 0.38ns, CMOS, PBGA165, 13 X 15 MM, 1.20 MM HEIGHT, FBGA-165 Cypress Semiconductor IDT71V3557SA75BGI8 vs CY7C1394V18-200BZC
CY7C1317V18-250BZC DDR SRAM, 2MX8, 0.35ns, CMOS, PBGA165, 13 X 15 MM, 1.20 MM HEIGHT, FBGA-165 Cypress Semiconductor IDT71V3557SA75BGI8 vs CY7C1317V18-250BZC
HY67V36400BG-7 Standard SRAM, 128KX36, CMOS, PBGA119, BGA-119 SK Hynix Inc IDT71V3557SA75BGI8 vs HY67V36400BG-7
MCM69L737AZP7.5R Cache SRAM, 128KX36, 7.5ns, BICMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, PLASTIC, BGA-119 Motorola Semiconductor Products IDT71V3557SA75BGI8 vs MCM69L737AZP7.5R
IS61NLF12832-10B ZBT SRAM, 128KX32, 10ns, CMOS, PBGA119, PLASTIC, BGA-119 Integrated Silicon Solution Inc IDT71V3557SA75BGI8 vs IS61NLF12832-10B
KM736V795T-72T Cache SRAM, 128KX36, 4ns, CMOS, PQFP100, 20 X 14 MM, TQFP-100 Samsung Semiconductor IDT71V3557SA75BGI8 vs KM736V795T-72T
MCM69F817ZP6.5R 256KX18 CACHE SRAM, 6.5ns, PBGA119, 7 X 17 MM, PLASTIC, BGA-119 Motorola Mobility LLC IDT71V3557SA75BGI8 vs MCM69F817ZP6.5R
AS7C332MNTF18A-85BCN ZBT SRAM, 2MX18, 8.5ns, CMOS, PBGA165, LEAD FREE, BGA-165 Alliance Semiconductor Corporation IDT71V3557SA75BGI8 vs AS7C332MNTF18A-85BCN
IS61VPS10018-166TQ Cache SRAM, 1MX18, 3.5ns, CMOS, PQFP100, TQFP-100 Integrated Silicon Solution Inc IDT71V3557SA75BGI8 vs IS61VPS10018-166TQ
MCM69R821AZP4.2 Cache SRAM, 256KX18, 5.5ns, BICMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, PLASTIC, BGA-119 Motorola Semiconductor Products IDT71V3557SA75BGI8 vs MCM69R821AZP4.2

Related Parts for IDT71V3557SA75BGI8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT71V3557SA75BGI8 by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT71V3557SA75BGI8 by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT71V3557SA75BGI8 would you like to use for your alert(s)?
  • Please alert me when IDT71V3557SA75BGI8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT71V3557SA75BGI8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT71V3557SA75BGI8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT71V3557SA75BGI8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT71V3557SA75BGI8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT71V3557SA75BGI8 by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: