Datasheets
IDT71V3558S100BG by: Integrated Device Technology Inc

ZBT SRAM, 256KX18, 5ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, BGA-119

Part Details for IDT71V3558S100BG by Integrated Device Technology Inc

Overview of IDT71V3558S100BG by Integrated Device Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for IDT71V3558S100BG

IDT71V3558S100BG CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

IDT71V3558S100BG Part Data Attributes

IDT71V3558S100BG Integrated Device Technology Inc
Buy Now Datasheet
Compare Parts:
IDT71V3558S100BG Integrated Device Technology Inc ZBT SRAM, 256KX18, 5ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, BGA-119
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code BGA
Package Description 14 X 22 MM, PLASTIC, BGA-119
Pin Count 119
Reach Compliance Code not_compliant
ECCN Code 3A991.B.2.A
HTS Code 8542.32.00.41
Access Time-Max 5 ns
Clock Frequency-Max (fCLK) 100 MHz
I/O Type COMMON
JESD-30 Code R-PBGA-B119
JESD-609 Code e0
Length 22 mm
Memory Density 4718592 bit
Memory IC Type ZBT SRAM
Memory Width 18
Moisture Sensitivity Level 3
Number of Functions 1
Number of Terminals 119
Number of Words 262144 words
Number of Words Code 256000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 256KX18
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code BGA
Package Equivalence Code BGA119,7X17,50
Package Shape RECTANGULAR
Package Style GRID ARRAY
Parallel/Serial PARALLEL
Peak Reflow Temperature (Cel) 225
Qualification Status Not Qualified
Seated Height-Max 2.36 mm
Standby Current-Max 0.04 A
Standby Voltage-Min 3.14 V
Supply Current-Max 0.25 mA
Supply Voltage-Max (Vsup) 3.465 V
Supply Voltage-Min (Vsup) 3.135 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form BALL
Terminal Pitch 1.27 mm
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) 20
Width 14 mm

Alternate Parts for IDT71V3558S100BG

This table gives cross-reference parts and alternative options found for IDT71V3558S100BG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT71V3558S100BG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
IDT71V3548S100BG ZBT SRAM, 256KX18, 5ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, BGA-119 Integrated Device Technology Inc IDT71V3558S100BG vs IDT71V3548S100BG
IDT71V3548S100BG8 ZBT SRAM, 256KX18, 5ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, BGA-119 Integrated Device Technology Inc IDT71V3558S100BG vs IDT71V3548S100BG8
IDT71V3548SA100BG ZBT SRAM, 256KX18, 5ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, BGA-119 Integrated Device Technology Inc IDT71V3558S100BG vs IDT71V3548SA100BG
IDT71V3558S100BGG8 ZBT SRAM, 256KX18, 5ns, CMOS, PBGA119 Integrated Device Technology Inc IDT71V3558S100BG vs IDT71V3558S100BGG8
71V3558XS100BG8 ZBT SRAM, 256KX18, 5ns, CMOS, PBGA119 Integrated Device Technology Inc IDT71V3558S100BG vs 71V3558XS100BG8
IDT71V3558S100BG8 ZBT SRAM, 256KX18, 5ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, BGA-119 Integrated Device Technology Inc IDT71V3558S100BG vs IDT71V3558S100BG8
71V2558XS100BGG ZBT SRAM, 256KX18, 5ns, CMOS, PBGA119, 22 X 14 MM, ROHS COMPLIANT, PLASTIC, MS-028AA, BGA-119 Integrated Device Technology Inc IDT71V3558S100BG vs 71V2558XS100BGG
IDT71V3548SA100BG8 ZBT SRAM, 256KX18, 5ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, BGA-119 Integrated Device Technology Inc IDT71V3558S100BG vs IDT71V3548SA100BG8
71V3558S100BG8 ZBT SRAM, 256KX18, 5ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, BGA-119 Integrated Device Technology Inc IDT71V3558S100BG vs 71V3558S100BG8
71V3558S100BGG ZBT SRAM, 256KX18, 5ns, CMOS, PBGA119, 14 X 22 MM, ROHS COMPLIANT, PLASTIC, MS-028AA, BGA-119 Integrated Device Technology Inc IDT71V3558S100BG vs 71V3558S100BGG
Part Number Description Manufacturer Compare
IDT71V3548S100BG8 ZBT SRAM, 256KX18, 5ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, BGA-119 Integrated Device Technology Inc IDT71V3558S100BG vs IDT71V3548S100BG8
71V3558S100BG8 ZBT SRAM, 256KX18, 5ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, BGA-119 Integrated Device Technology Inc IDT71V3558S100BG vs 71V3558S100BG8
71V3558XS100BGG ZBT SRAM, 256KX18, 5ns, CMOS, PBGA119, 14 X 22 MM, ROHS COMPLIANT, PLASTIC, MS-028AA, BGA-119 Integrated Device Technology Inc IDT71V3558S100BG vs 71V3558XS100BGG
IDT71V3548SA100BG ZBT SRAM, 256KX18, 5ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, BGA-119 Integrated Device Technology Inc IDT71V3558S100BG vs IDT71V3548SA100BG
71V3558S100BGG ZBT SRAM, 256KX18, 5ns, CMOS, PBGA119, 14 X 22 MM, ROHS COMPLIANT, PLASTIC, MS-028AA, BGA-119 Integrated Device Technology Inc IDT71V3558S100BG vs 71V3558S100BGG
IDT71V3548S100BG ZBT SRAM, 256KX18, 5ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, BGA-119 Integrated Device Technology Inc IDT71V3558S100BG vs IDT71V3548S100BG
71V2558S100BGG ZBT SRAM, 256KX18, 5ns, CMOS, PBGA119, 22 X 14 MM, ROHS COMPLIANT, PLASTIC, MS-028AA, BGA-119 Integrated Device Technology Inc IDT71V3558S100BG vs 71V2558S100BGG
71V3558S100BG ZBT SRAM, 256KX18, 5ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, BGA-119 Integrated Device Technology Inc IDT71V3558S100BG vs 71V3558S100BG
IDT71V3548SA100BG8 ZBT SRAM, 256KX18, 5ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, BGA-119 Integrated Device Technology Inc IDT71V3558S100BG vs IDT71V3548SA100BG8
71V2558XS100BGG ZBT SRAM, 256KX18, 5ns, CMOS, PBGA119, 22 X 14 MM, ROHS COMPLIANT, PLASTIC, MS-028AA, BGA-119 Integrated Device Technology Inc IDT71V3558S100BG vs 71V2558XS100BGG

IDT71V3558S100BG Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT71V3558S100BG by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT71V3558S100BG by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT71V3558S100BG would you like to use for your alert(s)?
  • Please alert me when IDT71V3558S100BG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT71V3558S100BG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT71V3558S100BG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT71V3558S100BG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT71V3558S100BG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT71V3558S100BG by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: