Part Details for IDT71V424S15PHI8 by Integrated Device Technology Inc
Overview of IDT71V424S15PHI8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT71V424S15PHI8
IDT71V424S15PHI8 CAD Models
IDT71V424S15PHI8 Part Data Attributes
|
IDT71V424S15PHI8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT71V424S15PHI8
Integrated Device Technology Inc
Standard SRAM, 512KX8, 15ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TSOP2 | |
Package Description | 0.400 INCH, TSOP2-44 | |
Pin Count | 44 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e0 | |
Length | 18.41 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP44,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.02 A | |
Standby Voltage-Min | 3 V | |
Supply Current-Max | 0.16 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10.16 mm |
Alternate Parts for IDT71V424S15PHI8
This table gives cross-reference parts and alternative options found for IDT71V424S15PHI8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT71V424S15PHI8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C1049BV33-15ZC | Standard SRAM, 512KX8, 15ns, CMOS, PDSO44, TSOP2-44 | Cypress Semiconductor | IDT71V424S15PHI8 vs CY7C1049BV33-15ZC |
CY7C1049CV33-15ZIT | Standard SRAM, 512KX8, 15ns, CMOS, PDSO44, TSOP2-44 | Cypress Semiconductor | IDT71V424S15PHI8 vs CY7C1049CV33-15ZIT |
CY7C1049CV33-15ZXCT | Standard SRAM, 512KX8, 15ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | Cypress Semiconductor | IDT71V424S15PHI8 vs CY7C1049CV33-15ZXCT |
IDT71V424L15PH8 | Standard SRAM, 512KX8, 15ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | Integrated Device Technology Inc | IDT71V424S15PHI8 vs IDT71V424L15PH8 |
CY7C1049BV33-15ZCT | Standard SRAM, 512KX8, 15ns, CMOS, PDSO44, TSOP2-44 | Cypress Semiconductor | IDT71V424S15PHI8 vs CY7C1049BV33-15ZCT |
PDM31096SA15TI | Standard SRAM, 512KX8, 15ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44 | IXYS Corporation | IDT71V424S15PHI8 vs PDM31096SA15TI |
IDT71V424L15PHI8 | Standard SRAM, 512KX8, 15ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | Integrated Device Technology Inc | IDT71V424S15PHI8 vs IDT71V424L15PHI8 |
CY7C1049BNV33-15ZIT | Standard SRAM, 512KX8, 15ns, CMOS, PDSO44, TSOP2-44 | Cypress Semiconductor | IDT71V424S15PHI8 vs CY7C1049BNV33-15ZIT |
PDM31096SA15TITY | Standard SRAM, 512KX8, 15ns, CMOS, PDSO44 | Paradigm Technology Inc | IDT71V424S15PHI8 vs PDM31096SA15TITY |
PDM31096SA15TATR | Standard SRAM, 512KX8, 15ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44 | IXYS Corporation | IDT71V424S15PHI8 vs PDM31096SA15TATR |