Part Details for IDT71V67903S85BQGI by Integrated Device Technology Inc
Overview of IDT71V67903S85BQGI by Integrated Device Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT71V67903S85BQGI
IDT71V67903S85BQGI CAD Models
IDT71V67903S85BQGI Part Data Attributes
|
IDT71V67903S85BQGI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT71V67903S85BQGI
Integrated Device Technology Inc
Cache SRAM, 512KX18, 8.5ns, CMOS, PBGA165, 13 X 15 MM, FBGA-165
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | TBGA, | |
Pin Count | 165 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 8.5 ns | |
Additional Feature | FLOW-THROUGH ARCHITECTURE | |
JESD-30 Code | R-PBGA-B165 | |
JESD-609 Code | e1 | |
Length | 15 mm | |
Memory Density | 9437184 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 18 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 165 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX18 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 13 mm |
Alternate Parts for IDT71V67903S85BQGI
This table gives cross-reference parts and alternative options found for IDT71V67903S85BQGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT71V67903S85BQGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71V67903S85BQ | CABGA-165, Tray | Integrated Device Technology Inc | IDT71V67903S85BQGI vs 71V67903S85BQ |
IDT71V67903S85BQI | Cache SRAM, 512KX18, 8.5ns, CMOS, PBGA165, 13 X 15 MM, FBGA-165 | Integrated Device Technology Inc | IDT71V67903S85BQGI vs IDT71V67903S85BQI |
71V67903S85BQI8 | 3.3V 512K x 18 Synchronous 3.3V I/O Flowthrough SRAM, CABGA0/Reel | Renesas Electronics Corporation | IDT71V67903S85BQGI vs 71V67903S85BQI8 |
71V67903S85BQI8 | CABGA-165, Reel | Integrated Device Technology Inc | IDT71V67903S85BQGI vs 71V67903S85BQI8 |
71V67903S85BQ | 3.3V 512K x 18 Synchronous 3.3V I/O Flowthrough SRAM, CABGA136/Tray | Renesas Electronics Corporation | IDT71V67903S85BQGI vs 71V67903S85BQ |
IDT71V67903S85BQG | Cache SRAM, 512KX18, 8.5ns, CMOS, PBGA165, 13 X 15 MM, FBGA-165 | Integrated Device Technology Inc | IDT71V67903S85BQGI vs IDT71V67903S85BQG |
IDT71V67903S85BQ | Cache SRAM, 512KX18, 8.5ns, CMOS, PBGA165, 13 X 15 MM, FBGA-165 | Integrated Device Technology Inc | IDT71V67903S85BQGI vs IDT71V67903S85BQ |
71V67903S85BQGI | Cache SRAM, 512KX18, 8.5ns, CMOS, PBGA165, 13 X 15 MM, FBGA-165 | Integrated Device Technology Inc | IDT71V67903S85BQGI vs 71V67903S85BQGI |