Datasheets
IDT74ALVCH162820PF by: Integrated Device Technology Inc

Bus Driver, ALVC/VCX/A Series, 1-Func, 10-Bit, True Output, CMOS, PDSO56, TVSOP-56

Part Details for IDT74ALVCH162820PF by Integrated Device Technology Inc

Overview of IDT74ALVCH162820PF by Integrated Device Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Telecommunications

Part Details for IDT74ALVCH162820PF

IDT74ALVCH162820PF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

IDT74ALVCH162820PF Part Data Attributes

IDT74ALVCH162820PF Integrated Device Technology Inc
Buy Now Datasheet
Compare Parts:
IDT74ALVCH162820PF Integrated Device Technology Inc Bus Driver, ALVC/VCX/A Series, 1-Func, 10-Bit, True Output, CMOS, PDSO56, TVSOP-56
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code SSOP
Package Description TVSOP-56
Pin Count 56
Reach Compliance Code not_compliant
HTS Code 8542.39.00.01
Family ALVC/VCX/A
JESD-30 Code R-PDSO-G56
JESD-609 Code e0
Length 11.3 mm
Load Capacitance (CL) 50 pF
Logic IC Type BUS DRIVER
Max Frequency@Nom-Sup 150000000 Hz
Max I(ol) 0.012 A
Moisture Sensitivity Level 1
Number of Bits 10
Number of Functions 1
Number of Ports 2
Number of Terminals 56
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP56,.25,16
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 240
Prop. Delay@Nom-Sup 5.4 ns
Propagation Delay (tpd) 4.5 ns
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 0.4 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Trigger Type POSITIVE EDGE
Width 4.4 mm

Alternate Parts for IDT74ALVCH162820PF

This table gives cross-reference parts and alternative options found for IDT74ALVCH162820PF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74ALVCH162820PF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SN74ALVC162820DL ALVC/VCX/A SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO56, PLASTIC, TSSOP-56 Rochester Electronics LLC IDT74ALVCH162820PF vs SN74ALVC162820DL
74ALVCH162820DLRG4 ALVC/VCX/A SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO56, PLASTIC, SSOP-56 Texas Instruments IDT74ALVCH162820PF vs 74ALVCH162820DLRG4
SN74ALVC16820DL ALVC/VCX/A SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO56 Rochester Electronics LLC IDT74ALVCH162820PF vs SN74ALVC16820DL
74ALVCH162820DLG4 ALVC/VCX/A SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO56, PLASTIC, SSOP-56 Texas Instruments IDT74ALVCH162820PF vs 74ALVCH162820DLG4
IDT74ALVCH162820PV8 Bus Driver, ALVC/VCX/A Series, 1-Func, 10-Bit, True Output, CMOS, PDSO56, SSOP-56 Integrated Device Technology Inc IDT74ALVCH162820PF vs IDT74ALVCH162820PV8
SN74ALVC16820DLR ALVC/VCX/A SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO56 Texas Instruments IDT74ALVCH162820PF vs SN74ALVC16820DLR
74ALVCH16820DLG4 ALVC/VCX/A SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, SSOP-56 Texas Instruments IDT74ALVCH162820PF vs 74ALVCH16820DLG4
PI74ALVCH162820V Bus Driver, ALVC/VCX/A Series, 1-Func, 10-Bit, True Output, CMOS, PDSO56, 0.300 INCH, PLASTIC, SSOP-56 Pericom Semiconductor Corporation IDT74ALVCH162820PF vs PI74ALVCH162820V
SN74ALVCH16820DLR ALVC/VCX/A SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, SSOP-56 Rochester Electronics LLC IDT74ALVCH162820PF vs SN74ALVCH16820DLR
74ALVCH16820DLRG4 ALVC/VCX/A SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, SSOP-56 Texas Instruments IDT74ALVCH162820PF vs 74ALVCH16820DLRG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT74ALVCH162820PF by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT74ALVCH162820PF by Integrated Device Technology Inc

  • Please alert me when IDT74ALVCH162820PF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following IDT74ALVCH162820PF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT74ALVCH162820PF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following IDT74ALVCH162820PF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT74ALVCH162820PF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT74ALVCH162820PF by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: