Part Details for IDT74ALVCH162832PA by Integrated Device Technology Inc
Overview of IDT74ALVCH162832PA by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT74ALVCH162832PA
IDT74ALVCH162832PA CAD Models
IDT74ALVCH162832PA Part Data Attributes
|
IDT74ALVCH162832PA
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT74ALVCH162832PA
Integrated Device Technology Inc
Bus Driver, ALVC/VCX/A Series, 1-Func, 7-Bit, True Output, CMOS, PDSO64, TSSOP-64
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP64,.32,20 | |
Pin Count | 64 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-PDSO-G64 | |
JESD-609 Code | e0 | |
Length | 17 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 7 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP64,.32,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Propagation Delay (tpd) | 5.3 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
Alternate Parts for IDT74ALVCH162832PA
This table gives cross-reference parts and alternative options found for IDT74ALVCH162832PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74ALVCH162832PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74ALVCH162832T | Bus Driver, ALVC/VCX/A Series, 1-Func, 7-Bit, True Output, CMOS, PDSO64 | Hitachi Ltd | IDT74ALVCH162832PA vs HD74ALVCH162832T |
SN74ALVCH162832GR | ALVC/VCX/A SERIES, 7-BIT DRIVER, TRUE OUTPUT, PDSO64, GREEN, PLASTIC, TSSOP-64 | Texas Instruments | IDT74ALVCH162832PA vs SN74ALVCH162832GR |
74ALVCH162832GRG4 | ALVC/VCX/A SERIES, 7-BIT DRIVER, TRUE OUTPUT, PDSO64, GREEN, PLASTIC, TSSOP-64 | Texas Instruments | IDT74ALVCH162832PA vs 74ALVCH162832GRG4 |
HD74ALVCH162832T | ALVC/VCX/A SERIES, 7-BIT DRIVER, TRUE OUTPUT, PDSO64 | Renesas Electronics Corporation | IDT74ALVCH162832PA vs HD74ALVCH162832T |
HD74ALVCH162832T-EL | ALVC/VCX/A SERIES, 7-BIT DRIVER, TRUE OUTPUT, PDSO64 | Renesas Electronics Corporation | IDT74ALVCH162832PA vs HD74ALVCH162832T-EL |
74ALVCH162832GRE4 | ALVC/VCX/A SERIES, 7-BIT DRIVER, TRUE OUTPUT, PDSO64, GREEN, PLASTIC, TSSOP-64 | Texas Instruments | IDT74ALVCH162832PA vs 74ALVCH162832GRE4 |