Logic
IDT74AUC32245BFI
Integrated Device Technology Inc
Description: Bus Transceiver, AUC Series, 32-Func, 1-Bit, True Output, CMOS, PBGA96, LFBGA-96

Overview of IDT74AUC32245BFI by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for IDT74AUC32245BFI by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT74AUC32245BFI by Integrated Device Technology Inc

IDT74AUC32245BFI
Integrated Device Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
BGA
Package Description
LFBGA-96
Pin Count
96
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Control Type
COMMON CONTROL
Count Direction
BIDIRECTIONAL
Family
AUC
JESD-30 Code
R-PBGA-B96
JESD-609 Code
e0
Length
13.5 mm
Load Capacitance (CL)
15 pF
Logic IC Type
BUS TRANSCEIVER
Max I(ol)
0.0001 A
Moisture Sensitivity Level
3
Number of Bits
1
Number of Functions
32
Number of Ports
2
Number of Terminals
96
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
LFBGA
Package Equivalence Code
BGA96,6X16,32
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
225
Prop. Delay@Nom-Sup
3.1 ns
Propagation Delay (tpd)
3.1 ns
Qualification Status
Not Qualified
Seated Height-Max
1.5 mm
Supply Voltage-Max (Vsup)
2.7 V
Supply Voltage-Min (Vsup)
0.8 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
5.5 mm
Want to compare parts?
  1. IDT74AUC32245BFI
    Integrated Device Technology Inc
    Bus Transceiver, AUC Series, 32-Func, 1-Bit, True Output, CMOS, PBGA96, LFBGA-96
    VS

Alternate Parts for IDT74AUC32245BFI

This table gives cross-reference parts and alternative options found for IDT74AUC32245BFI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74AUC32245BFI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74AUC32245BFI Bus Driver/Transceiver, CBT/FST/QS/5C/B Series, 4-Func, 8-Bit, True Output, CMOS, PBGA96, LFBGA-96 Integrated Device Technology Inc IDT74AUC32245BFI vs 74AUC32245BFI
IDT74AUC32245BFI8 Bus Transceiver, AUC Series, 32-Func, 1-Bit, True Output, CMOS, PBGA96, LFBGA-96 Integrated Device Technology Inc IDT74AUC32245BFI vs IDT74AUC32245BFI8
Part Number Description Manufacturer Compare
IDT74AUC32245BFI8 Bus Transceiver, AUC Series, 32-Func, 1-Bit, True Output, CMOS, PBGA96, LFBGA-96 Integrated Device Technology Inc IDT74AUC32245BFI vs IDT74AUC32245BFI8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT74AUC32245BFI by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT74AUC32245BFI by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT74AUC32245BFI would you like to use for your alert(s)?
  • Please alert me when IDT74AUC32245BFI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT74AUC32245BFI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT74AUC32245BFI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT74AUC32245BFI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT74AUC32245BFI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT74AUC32245BFI by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: