Filter Your Search
1 - 2 of 2 results
|
IDT74AUC32245BFI8
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 1.8 V | 3.1 ns | 3.1 ns | 32 | 1 | YES | LFBGA | 15 pF | BIDIRECTIONAL | 3-STATE | AUC | BUS TRANSCEIVER | CMOS | COMMON CONTROL | 100 µA | 2 | TRUE | 2.7 V | 800 mV | INDUSTRIAL | R-PBGA-B96 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 30 | 96 | PLASTIC/EPOXY | BGA96,6X16,32 | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | TR | TIN LEAD | BALL | 800 µm | BOTTOM | 1.5 mm | 5.5 mm | 13.5 mm | INTEGRATED DEVICE TECHNOLOGY INC | BGA | LFBGA-96 | 96 | not_compliant | 8542.39.00.01 | ||
|
IDT74AUC32245BFI
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 1.8 V | 3.1 ns | 3.1 ns | 32 | 1 | YES | LFBGA | 15 pF | BIDIRECTIONAL | 3-STATE | AUC | BUS TRANSCEIVER | CMOS | COMMON CONTROL | 100 µA | 2 | TRUE | 2.7 V | 800 mV | INDUSTRIAL | R-PBGA-B96 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 30 | 96 | PLASTIC/EPOXY | BGA96,6X16,32 | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN LEAD | BALL | 800 µm | BOTTOM | 1.5 mm | 5.5 mm | 13.5 mm | INTEGRATED DEVICE TECHNOLOGY INC | BGA | LFBGA-96 | 96 | not_compliant | 8542.39.00.01 |