Part Details for IDT74CBTLV3384PGG8 by Integrated Device Technology Inc
Overview of IDT74CBTLV3384PGG8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT74CBTLV3384PGG8
IDT74CBTLV3384PGG8 CAD Models
IDT74CBTLV3384PGG8 Part Data Attributes
|
IDT74CBTLV3384PGG8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT74CBTLV3384PGG8
Integrated Device Technology Inc
Bus Driver, CBTLV/3B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, TSSOP-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | CBTLV/3B | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 7.8 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for IDT74CBTLV3384PGG8
This table gives cross-reference parts and alternative options found for IDT74CBTLV3384PGG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74CBTLV3384PGG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74CBTLV3384PGG8 | TSSOP-24, Reel | Integrated Device Technology Inc | IDT74CBTLV3384PGG8 vs 74CBTLV3384PGG8 |
74CBTLV3384PW | Bus Driver, CBTLV/3B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24 | Nexperia | IDT74CBTLV3384PGG8 vs 74CBTLV3384PW |
74CBTLV3384PGG8 | Low-Voltage 10-Bit Bus Switch, TSSOP0/Reel | Renesas Electronics Corporation | IDT74CBTLV3384PGG8 vs 74CBTLV3384PGG8 |
SN74CB3T3384PWR | 3.3-V, 1:1 (SPST), 10-channel general-purpose FET bus switch with 2 control inputs & level shifter 24-TSSOP -40 to 85 | Texas Instruments | IDT74CBTLV3384PGG8 vs SN74CB3T3384PWR |
IDT74CBTLV3384P | Bus Driver, CBTLV/3B Series, 2-Func, 5-Bit, True Output, PDSO24, TSSOP-24 | Integrated Device Technology Inc | IDT74CBTLV3384PGG8 vs IDT74CBTLV3384P |
SN74CBTLV3384PWG4 | CBTLV/3B SERIES, DUAL 5-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, TSSOP-24 | Texas Instruments | IDT74CBTLV3384PGG8 vs SN74CBTLV3384PWG4 |
SN74CB3T3384PW | 3.3-V, 1:1 (SPST), 10-channel general-purpose FET bus switch with 2 control inputs & level shifter 24-TSSOP -40 to 85 | Texas Instruments | IDT74CBTLV3384PGG8 vs SN74CB3T3384PW |
74CBTLV3384PGG | TSSOP-24, Tube | Integrated Device Technology Inc | IDT74CBTLV3384PGG8 vs 74CBTLV3384PGG |
SN74CB3T3384PWRE4 | CB3T/3VT SERIES, DUAL 5-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, TSSOP-24 | Texas Instruments | IDT74CBTLV3384PGG8 vs SN74CB3T3384PWRE4 |
74CBTLV3384PGG | Low-Voltage 10-Bit Bus Switch, TSSOP62/Tube | Renesas Electronics Corporation | IDT74CBTLV3384PGG8 vs 74CBTLV3384PGG |