Logic
IDT74FCT162260CTPA8
Integrated Device Technology Inc
Description: Bus Exchanger, FCT Series, 1-Func, 12-Bit, True Output, CMOS, PDSO56, TSSOP-56

Overview of IDT74FCT162260CTPA8 by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Telecommunications Communication and Networking

CAD Models for IDT74FCT162260CTPA8 by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT74FCT162260CTPA8 by Integrated Device Technology Inc

IDT74FCT162260CTPA8
Integrated Device Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
TSSOP
Package Description
TSSOP, TSSOP56,.3,20
Pin Count
56
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Additional Feature
MAX OUTPUT SKEW = 0.5NS; TYP VOLP < 0.6V @ VCC = 5V, TA = 25 DEGREE C
Family
FCT
JESD-30 Code
R-PDSO-G56
JESD-609 Code
e0
Length
14 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS EXCHANGER
Moisture Sensitivity Level
1
Number of Bits
12
Number of Functions
1
Number of Ports
3
Number of Terminals
56
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE WITH SERIES RESISTOR
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP56,.3,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
240
Propagation Delay (tpd)
4.7 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
20
Width
6.1 mm
Want to compare parts?
  1. IDT74FCT162260CTPA8
    Integrated Device Technology Inc
    Bus Exchanger, FCT Series, 1-Func, 12-Bit, True Output, CMOS, PDSO56, TSSOP-56
    VS

Alternate Parts for IDT74FCT162260CTPA8

This table gives cross-reference parts and alternative options found for IDT74FCT162260CTPA8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74FCT162260CTPA8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT74FCT162260ETPA8 Bus Exchanger, FCT Series, 1-Func, 12-Bit, True Output, CMOS, PDSO56, TSSOP-56 Integrated Device Technology Inc IDT74FCT162260CTPA8 vs IDT74FCT162260ETPA8
IDT74FCT162260CTPA Bus Exchanger, FCT Series, 1-Func, 12-Bit, True Output, CMOS, PDSO56, TSSOP-56 Integrated Device Technology Inc IDT74FCT162260CTPA8 vs IDT74FCT162260CTPA
PI74FCT162260ATA Bus Exchanger, FCT Series, 1-Func, 12-Bit, True Output, CMOS, PDSO56, 0.240 INCH, TSSOP-56 Pericom Semiconductor Corporation IDT74FCT162260CTPA8 vs PI74FCT162260ATA
PI74FCT162260CTA Bus Exchanger, FCT Series, 1-Func, 12-Bit, True Output, CMOS, PDSO56, 0.240 INCH, TSSOP-56 Pericom Semiconductor Corporation IDT74FCT162260CTPA8 vs PI74FCT162260CTA
IDT74FCT162260ATPA Bus Exchanger, FCT Series, 1-Func, 12-Bit, True Output, CMOS, PDSO56, TSSOP-56 Integrated Device Technology Inc IDT74FCT162260CTPA8 vs IDT74FCT162260ATPA
IDT74FCT162260ETPAG Bus Exchanger, FCT Series, 1-Func, 12-Bit, True Output, CMOS, PDSO56, TSSOP-56 Integrated Device Technology Inc IDT74FCT162260CTPA8 vs IDT74FCT162260ETPAG
IDT74FCT162260CTPAG Bus Exchanger, FCT Series, 1-Func, 12-Bit, True Output, CMOS, PDSO56, TSSOP-56 Integrated Device Technology Inc IDT74FCT162260CTPA8 vs IDT74FCT162260CTPAG
Part Number Description Manufacturer Compare
IDT74FCT162260CTPA Bus Exchanger, FCT Series, 1-Func, 12-Bit, True Output, CMOS, PDSO56, TSSOP-56 Integrated Device Technology Inc IDT74FCT162260CTPA8 vs IDT74FCT162260CTPA
IDT74FCT162260ATPA Bus Exchanger, FCT Series, 1-Func, 12-Bit, True Output, CMOS, PDSO56, TSSOP-56 Integrated Device Technology Inc IDT74FCT162260CTPA8 vs IDT74FCT162260ATPA
IDT74FCT162260ETPAG Bus Exchanger, FCT Series, 1-Func, 12-Bit, True Output, CMOS, PDSO56, TSSOP-56 Integrated Device Technology Inc IDT74FCT162260CTPA8 vs IDT74FCT162260ETPAG
IDT74FCT162260CTPAG Bus Exchanger, FCT Series, 1-Func, 12-Bit, True Output, CMOS, PDSO56, TSSOP-56 Integrated Device Technology Inc IDT74FCT162260CTPA8 vs IDT74FCT162260CTPAG
IDT74FCT162260ETPA8 Bus Exchanger, FCT Series, 1-Func, 12-Bit, True Output, CMOS, PDSO56, TSSOP-56 Integrated Device Technology Inc IDT74FCT162260CTPA8 vs IDT74FCT162260ETPA8
PI74FCT162260CTA Bus Exchanger, FCT Series, 1-Func, 12-Bit, True Output, CMOS, PDSO56, 0.240 INCH, TSSOP-56 Pericom Semiconductor Corporation IDT74FCT162260CTPA8 vs PI74FCT162260CTA
PI74FCT162260ATA Bus Exchanger, FCT Series, 1-Func, 12-Bit, True Output, CMOS, PDSO56, 0.240 INCH, TSSOP-56 Pericom Semiconductor Corporation IDT74FCT162260CTPA8 vs PI74FCT162260ATA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT74FCT162260CTPA8 by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT74FCT162260CTPA8 by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT74FCT162260CTPA8 would you like to use for your alert(s)?
  • Please alert me when IDT74FCT162260CTPA8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT74FCT162260CTPA8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT74FCT162260CTPA8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT74FCT162260CTPA8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT74FCT162260CTPA8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT74FCT162260CTPA8 by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: