Filter Your Search
1 - 1 of 1 results
|
IDT74FCT162260CTPA8
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 5 V | 4.7 ns | 1 | 12 | YES | TSSOP | 50 pF | 3-STATE WITH SERIES RESISTOR | FCT | BUS EXCHANGER | CMOS | MAX OUTPUT SKEW = 0.5NS; TYP VOLP < 0.6V @ VCC = 5V, TA = 25 DEGREE C | 3 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 20 | 56 | PLASTIC/EPOXY | TSSOP56,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP | TSSOP, TSSOP56,.3,20 | 56 | not_compliant | 8542.39.00.01 |