Datasheets
IDT74FCT162373ATPV8 by: Integrated Device Technology Inc

Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, SSOP-48

Part Details for IDT74FCT162373ATPV8 by Integrated Device Technology Inc

Overview of IDT74FCT162373ATPV8 by Integrated Device Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics

Price & Stock for IDT74FCT162373ATPV8

Part # Distributor Description Stock Price Buy
Bristol Electronics   796
RFQ

Part Details for IDT74FCT162373ATPV8

IDT74FCT162373ATPV8 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

IDT74FCT162373ATPV8 Part Data Attributes

IDT74FCT162373ATPV8 Integrated Device Technology Inc
Buy Now Datasheet
Compare Parts:
IDT74FCT162373ATPV8 Integrated Device Technology Inc Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, SSOP-48
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code SSOP
Package Description SSOP, SSOP48,.4
Pin Count 48
Reach Compliance Code not_compliant
HTS Code 8542.39.00.01
Additional Feature MAX OUTPUT SKEW = 0.5NS; TYP VOLP < 0.6V @ VCC = 5V, TA = 25 DEGREE C
Family FCT
JESD-30 Code R-PDSO-G48
JESD-609 Code e0
Length 15.875 mm
Load Capacitance (CL) 50 pF
Logic IC Type BUS DRIVER
Max I(ol) 0.024 A
Moisture Sensitivity Level 1
Number of Bits 8
Number of Functions 2
Number of Ports 2
Number of Terminals 48
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE WITH SERIES RESISTOR
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code SSOP
Package Equivalence Code SSOP48,.4
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH
Packing Method TR
Peak Reflow Temperature (Cel) 225
Prop. Delay@Nom-Sup 5.2 ns
Propagation Delay (tpd) 8.5 ns
Qualification Status Not Qualified
Seated Height-Max 2.794 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Tin/Lead (Sn85Pb15)
Terminal Form GULL WING
Terminal Pitch 0.635 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 20
Width 7.493 mm

Alternate Parts for IDT74FCT162373ATPV8

This table gives cross-reference parts and alternative options found for IDT74FCT162373ATPV8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74FCT162373ATPV8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PI74FCT162373TVE Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 Pericom Semiconductor Corporation IDT74FCT162373ATPV8 vs PI74FCT162373TVE
IDT74FCT162373ATPVG8 Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, GREEN, SSOP-48 Integrated Device Technology Inc IDT74FCT162373ATPV8 vs IDT74FCT162373ATPVG8
CY74FCT162373ATPVCR Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.300 INCH, SSOP-48 Cypress Semiconductor IDT74FCT162373ATPV8 vs CY74FCT162373ATPVCR
PI74FCT162373TV Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 Pericom Semiconductor Corporation IDT74FCT162373ATPV8 vs PI74FCT162373TV
CY74FCT162373CTPVCR Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.300 INCH, SSOP-48 Cypress Semiconductor IDT74FCT162373ATPV8 vs CY74FCT162373CTPVCR
74FCT162373CTPVCT FCT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, 0.300 INCH, 0.635 MM PITCH, GREEN, PLASTIC, SSOP-48 Texas Instruments IDT74FCT162373ATPV8 vs 74FCT162373CTPVCT
74FCT162373CTPV Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, SSOP-48 Integrated Device Technology Inc IDT74FCT162373ATPV8 vs 74FCT162373CTPV
IDT74FCT162373ATPVG Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, GREEN, SSOP-48 Integrated Device Technology Inc IDT74FCT162373ATPV8 vs IDT74FCT162373ATPVG
CY74FCT162373CTPVCT Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.300 INCH, 0.025 INCH PITCH, SSOP-48 Cypress Semiconductor IDT74FCT162373ATPV8 vs CY74FCT162373CTPVCT
74FCT162373CTPVG8 16-Bit Transparent Latch, SSOP0/Reel Renesas Electronics Corporation IDT74FCT162373ATPV8 vs 74FCT162373CTPVG8
Part Number Description Manufacturer Compare
IDT74FCT162373CTPVG8 Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 Renesas Electronics Corporation IDT74FCT162373ATPV8 vs IDT74FCT162373CTPVG8
IDT74FCT162373CTPVG8 Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, GREEN, SSOP-48 Integrated Device Technology Inc IDT74FCT162373ATPV8 vs IDT74FCT162373CTPVG8
PI74FCT162373CTVEX Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 Pericom Semiconductor Corporation IDT74FCT162373ATPV8 vs PI74FCT162373CTVEX
CY74FCT162373CTPVCR FCT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, 0.300 INCH, 0.635 MM PITCH, GREEN, PLASTIC, SSOP-48 Texas Instruments IDT74FCT162373ATPV8 vs CY74FCT162373CTPVCR
PI74FCT162373ETVE Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 Pericom Semiconductor Corporation IDT74FCT162373ATPV8 vs PI74FCT162373ETVE
74FCT162373CTPVG8 16-Bit Transparent Latch, SSOP0/Reel Renesas Electronics Corporation IDT74FCT162373ATPV8 vs 74FCT162373CTPVG8
IDT74FCT162373TPV Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, SSOP-48 Integrated Device Technology Inc IDT74FCT162373ATPV8 vs IDT74FCT162373TPV
PI74FCT162373CTVX Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 Pericom Semiconductor Corporation IDT74FCT162373ATPV8 vs PI74FCT162373CTVX
PI74FCT162373CTVE Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 Pericom Semiconductor Corporation IDT74FCT162373ATPV8 vs PI74FCT162373CTVE
CY74FCT162373ATPVCR Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.300 INCH, SSOP-48 Cypress Semiconductor IDT74FCT162373ATPV8 vs CY74FCT162373ATPVCR

IDT74FCT162373ATPV8 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT74FCT162373ATPV8 by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT74FCT162373ATPV8 by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT74FCT162373ATPV8 would you like to use for your alert(s)?
  • Please alert me when IDT74FCT162373ATPV8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT74FCT162373ATPV8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT74FCT162373ATPV8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT74FCT162373ATPV8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT74FCT162373ATPV8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT74FCT162373ATPV8 by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: