Part Details for IDT74FCT299TSO by Integrated Device Technology Inc
Overview of IDT74FCT299TSO by Integrated Device Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDT74FCT299TSO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Shift Register, 20 Pin, Plastic, SOP | 2993 |
|
$0.8925 / $2.1250 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 126 |
|
Buy Now |
Part Details for IDT74FCT299TSO
IDT74FCT299TSO CAD Models
IDT74FCT299TSO Part Data Attributes
|
IDT74FCT299TSO
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT74FCT299TSO
Integrated Device Technology Inc
Parallel In Parallel Out, FCT Series, 8-Bit, Bidirectional, True Output, CMOS, PDSO20, SOIC-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | HOLD MODE; COMMON I/O PINS; TOTEMPOLE SERIAL SHIFT RIGHT & SHIFT LEFT OUTPUTS; GATED OUTPUT CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | FCT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | PARALLEL IN PARALLEL OUT | |
Max Frequency@Nom-Sup | 71400000 Hz | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 225 | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Trigger Type | POSITIVE EDGE | |
Width | 7.5 mm |
Alternate Parts for IDT74FCT299TSO
This table gives cross-reference parts and alternative options found for IDT74FCT299TSO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74FCT299TSO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT74FCT299CTSOG | Parallel In Parallel Out, FCT Series, 8-Bit, Bidirectional, True Output, CMOS, PDSO20, SOIC-20 | Integrated Device Technology Inc | IDT74FCT299TSO vs IDT74FCT299CTSOG |
IDT74FCT299TSO8 | Parallel In Parallel Out, FCT Series, 8-Bit, Bidirectional, True Output, CMOS, PDSO20, SOIC-20 | Integrated Device Technology Inc | IDT74FCT299TSO vs IDT74FCT299TSO8 |
QS74FCT299ATSO | Parallel In Parallel Out, FCT Series, 8-Bit, Bidirectional, True Output, CMOS, PDSO20, | Quality Semiconductor Inc | IDT74FCT299TSO vs QS74FCT299ATSO |
IDT74FCT299ATSO | Parallel In Parallel Out, FCT Series, 8-Bit, Bidirectional, True Output, CMOS, PDSO20, SOIC-20 | Integrated Device Technology Inc | IDT74FCT299TSO vs IDT74FCT299ATSO |
QS74FCT299TQ | Parallel In Parallel Out, FCT Series, 8-Bit, Bidirectional, True Output, CMOS, PDSO20, | Quality Semiconductor Inc | IDT74FCT299TSO vs QS74FCT299TQ |
IDT74FCT299CSO | Parallel In Parallel Out, FCT Series, 8-Bit, Bidirectional, True Output, CMOS, PDSO20, SOIC-20 | Integrated Device Technology Inc | IDT74FCT299TSO vs IDT74FCT299CSO |
QS74FCT299TQ | Parallel In Parallel Out, FCT Series, 8-Bit, Bidirectional, True Output, CMOS, PDSO20 | Integrated Device Technology Inc | IDT74FCT299TSO vs QS74FCT299TQ |
IDT74FCT299SO | Parallel In Parallel Out, FCT Series, 8-Bit, Bidirectional, True Output, CMOS, PDSO20, SOIC-20 | Integrated Device Technology Inc | IDT74FCT299TSO vs IDT74FCT299SO |
QS74FCT299TSO | Parallel In Parallel Out, FCT Series, 8-Bit, Bidirectional, True Output, CMOS, PDSO20, | Quality Semiconductor Inc | IDT74FCT299TSO vs QS74FCT299TSO |
IDT54FCT299SOB | Parallel In Parallel Out, FCT Series, 8-Bit, Bidirectional, True Output, CMOS, PDSO20, SOIC-20 | Integrated Device Technology Inc | IDT74FCT299TSO vs IDT54FCT299SOB |