Part Details for IDT74LVC126APG8 by Integrated Device Technology Inc
Overview of IDT74LVC126APG8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT74LVC126APG8
IDT74LVC126APG8 CAD Models
IDT74LVC126APG8 Part Data Attributes
|
IDT74LVC126APG8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT74LVC126APG8
Integrated Device Technology Inc
Bus Driver, LVC/LCX/Z Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, TSSOP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 5.2 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for IDT74LVC126APG8
This table gives cross-reference parts and alternative options found for IDT74LVC126APG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74LVC126APG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC74LCX125FT(EL) | IC LVC/LCX/Z SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 4.40 MM, 0.65 MM PITCH, PLASTIC, TSSOP-14, Bus Driver/Transceiver | Toshiba America Electronic Components | IDT74LVC126APG8 vs TC74LCX125FT(EL) |
SN74LVC125AQPWRQ1 | Automotive four-channel 1.65V-to-3.6V buffers with 3-state outputs 14-TSSOP -40 to 125 | Texas Instruments | IDT74LVC126APG8 vs SN74LVC125AQPWRQ1 |
RD74LVC125BTELL | LVC/LCX/Z SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, TSSOP-14 | Renesas Electronics Corporation | IDT74LVC126APG8 vs RD74LVC125BTELL |
PI74LVC125ALE | Bus Driver, LVC/LCX/Z Series, 1-Func, 1-Bit, True Output, CMOS, PDSO14, 0.173 INCH, PLASTIC, TSSOP-14 | Pericom Semiconductor Corporation | IDT74LVC126APG8 vs PI74LVC125ALE |
74LVC126APW,118 | 74LVC126A - Quad buffer/line driver with 5 V tolerant input/outputs; 3-state@en-us TSSOP 14-Pin | Nexperia | IDT74LVC126APG8 vs 74LVC126APW,118 |
74LCX126MTC | Low Voltage Quad Buffer with 5V tolerant Inputs and Outputs, 2350-TUBE | onsemi | IDT74LVC126APG8 vs 74LCX126MTC |
74LCX126MTCX | Low Voltage Quad Buffer with 5V tolerant Inputs and Outputs, 2500-REEL | onsemi | IDT74LVC126APG8 vs 74LCX126MTCX |
MC74LCX125DTG | Low Voltage Quad Non-Inverting Buffer, 3-State, TSSOP-14, 96-TUBE | onsemi | IDT74LVC126APG8 vs MC74LCX125DTG |
74LVC125PW-T | LVC/LCX/Z SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14 | NXP Semiconductors | IDT74LVC126APG8 vs 74LVC125PW-T |
74LVC126APW-T | LVC/LCX/Z SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14 | NXP Semiconductors | IDT74LVC126APG8 vs 74LVC126APW-T |