Part Details for IDT74LVC32APG by Integrated Device Technology Inc
Overview of IDT74LVC32APG by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT74LVC32APG
IDT74LVC32APG CAD Models
IDT74LVC32APG Part Data Attributes:
|
IDT74LVC32APG
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT74LVC32APG
Integrated Device Technology Inc
OR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14, TSSOP-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Prop. Delay@Nom-Sup | 3.8 ns | |
Propagation Delay (tpd) | 4.4 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for IDT74LVC32APG
This table gives cross-reference parts and alternative options found for IDT74LVC32APG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74LVC32APG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC32PWLE | Quadruple 2-Input Positive-OR Gate 14-TSSOP -40 to 85 | Texas Instruments | IDT74LVC32APG vs SN74LVC32PWLE |
MC74LCX32DTG | Low Voltage Quad 2-Input OR Gate with 5V-Tolerant Inputs, TSSOP-14, 96-TUBE | onsemi | IDT74LVC32APG vs MC74LCX32DTG |
74LVC32ATS-13 | OR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14, GREEN, TSSOP-14 | Diodes Incorporated | IDT74LVC32APG vs 74LVC32ATS-13 |
N74LVC32APWDH-T | IC LVC/LCX/Z SERIES, QUAD 2-INPUT OR GATE, PDSO14, Gate | NXP Semiconductors | IDT74LVC32APG vs N74LVC32APWDH-T |
MC74LCX32DT | LVC/LCX/Z SERIES, QUAD 2-INPUT OR GATE, PDSO14, LEAD FREE, TSSOP-14 | onsemi | IDT74LVC32APG vs MC74LCX32DT |
74LVC32AT14-13 | OR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14, GREEN, TSSOP-14 | Diodes Incorporated | IDT74LVC32APG vs 74LVC32AT14-13 |
N74LVC32APW-T | IC LVC/LCX/Z SERIES, QUAD 2-INPUT OR GATE, PDSO14, Gate | NXP Semiconductors | IDT74LVC32APG vs N74LVC32APW-T |
SN74LVC32APWT | Four-channel, two-input, 1.65V to 3.6V 24mA drive strength OR gate 14-TSSOP -40 to 125 | Texas Instruments | IDT74LVC32APG vs SN74LVC32APWT |
74LVC32APW-Q100/CU | OR Gate | Nexperia | IDT74LVC32APG vs 74LVC32APW-Q100/CU |
74LVC32ATTR | LVC/LCX/Z SERIES, QUAD 2-INPUT OR GATE, PDSO14, TSSOP-14 | STMicroelectronics | IDT74LVC32APG vs 74LVC32ATTR |