Part Details for IDT79R4400MC-50G447 by Integrated Device Technology Inc
Overview of IDT79R4400MC-50G447 by Integrated Device Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDT79R4400MC-50G447
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 73 |
|
RFQ | ||
|
Bristol Electronics | 50 |
|
RFQ |
Part Details for IDT79R4400MC-50G447
IDT79R4400MC-50G447 CAD Models
IDT79R4400MC-50G447 Part Data Attributes
|
IDT79R4400MC-50G447
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT79R4400MC-50G447
Integrated Device Technology Inc
RISC Microprocessor, 64-Bit, 50MHz, CMOS, CPGA447, CAVITY DOWN, PGA-447
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | PGA | |
Package Description | CAVITY DOWN, PGA-447 | |
Pin Count | 447 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | CACHE COHERENCY | |
Address Bus Width | 64 | |
Bit Size | 64 | |
Boundary Scan | YES | |
Clock Frequency-Max | 50 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-CPGA-P447 | |
JESD-609 Code | e0 | |
Length | 52.324 mm | |
Low Power Mode | NO | |
Number of DMA Channels | ||
Number of External Interrupts | 2 | |
Number of Serial I/Os | ||
Number of Terminals | 447 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Equivalence Code | SPGA447,39X39 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Speed | 50 MHz | |
Supply Current-Max | 2800 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 52.324 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for IDT79R4400MC-50G447
This table gives cross-reference parts and alternative options found for IDT79R4400MC-50G447. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT79R4400MC-50G447, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT79R4400SC-50G | RISC Microprocessor, 64-Bit, 50MHz, CMOS, CPGA447, CAVITY DOWN, PGA-447 | Integrated Device Technology Inc | IDT79R4400MC-50G447 vs IDT79R4400SC-50G |
IDT79R4000SC-50G | RISC Microprocessor, 64-Bit, 50MHz, CMOS, CPGA447, CAVITY DOWN, PGA-447 | Integrated Device Technology Inc | IDT79R4400MC-50G447 vs IDT79R4000SC-50G |