Part Details for IDT79RV4640-100MU by Integrated Device Technology Inc
Overview of IDT79RV4640-100MU by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT79RV4640-100MU
IDT79RV4640-100MU CAD Models
IDT79RV4640-100MU Part Data Attributes
|
IDT79RV4640-100MU
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT79RV4640-100MU
Integrated Device Technology Inc
RISC Microprocessor, 64-Bit, 100MHz, CMOS, PQFP128, MQUAD-128
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | MQUAD-128 | |
Pin Count | 128 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 1995-12-01 | |
Address Bus Width | 32 | |
Bit Size | 64 | |
Boundary Scan | NO | |
Clock Frequency-Max | 50 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G128 | |
JESD-609 Code | e0 | |
Length | 27.69 mm | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of External Interrupts | 7 | |
Number of Serial I/Os | ||
Number of Terminals | 128 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP128,1.2SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Seated Height-Max | 3.86 mm | |
Speed | 100 MHz | |
Supply Current-Max | 825 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 27.69 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for IDT79RV4640-100MU
This table gives cross-reference parts and alternative options found for IDT79RV4640-100MU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT79RV4640-100MU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
79RV4640200DUI | RISC Microprocessor, 64-Bit, 200MHz, CMOS, PQFP128, PLASTIC, QFP-128 | Integrated Device Technology Inc | IDT79RV4640-100MU vs 79RV4640200DUI |
IDT79RC64V474200DZI | 64-BIT, 200MHz, RISC PROCESSOR, PQFP128, QFP-128 | Integrated Device Technology Inc | IDT79RV4640-100MU vs IDT79RC64V474200DZI |
IDTI9RC64T574-333DZ | RISC Microprocessor, 64-Bit, 333MHz, PQFP128, QFP-128 | Integrated Device Technology Inc | IDT79RV4640-100MU vs IDTI9RC64T574-333DZ |
IDT79RV4640-200DU8 | RISC Microprocessor, 64-Bit, 200MHz, PQFP128, PLASTIC, QFP-128 | Integrated Device Technology Inc | IDT79RV4640-100MU vs IDT79RV4640-200DU8 |
IDT79RC64V474-180DZI8 | RISC Microprocessor, 64-Bit, 180MHz, PQFP128, QFP-128 | Integrated Device Technology Inc | IDT79RV4640-100MU vs IDT79RC64V474-180DZI8 |
ACT-5231PC-150F22I | RISC Microprocessor, 32-Bit, 150MHz, CMOS, PQFP128, 1.100 X 1.100 INCH, POWER, SMT-128 | Cobham Power Products | IDT79RV4640-100MU vs ACT-5231PC-150F22I |
79RV4640180DUI | RISC Microprocessor, 64-Bit, 180MHz, CMOS, PQFP128, PLASTIC, QFP-128 | Integrated Device Technology Inc | IDT79RV4640-100MU vs 79RV4640180DUI |
IDT79RV4640200DUI | RISC Microprocessor, 64-Bit, 200MHz, CMOS, PQFP128, PLASTIC, QFP-128 | Integrated Device Technology Inc | IDT79RV4640-100MU vs IDT79RV4640200DUI |
IDT79RC64V474250DZI | 64-BIT, 250MHz, RISC PROCESSOR, PQFP128, QFP-128 | Integrated Device Technology Inc | IDT79RV4640-100MU vs IDT79RC64V474250DZI |
79RV4640100DUI | RISC Microprocessor, 64-Bit, 100MHz, CMOS, PQFP128, PLASTIC, QFP-128 | Integrated Device Technology Inc | IDT79RV4640-100MU vs 79RV4640100DUI |