Part Details for IDTQS32X2384Q1G by Integrated Device Technology Inc
Overview of IDTQS32X2384Q1G by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDTQS32X2384Q1G
IDTQS32X2384Q1G CAD Models
IDTQS32X2384Q1G Part Data Attributes:
|
IDTQS32X2384Q1G
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDTQS32X2384Q1G
Integrated Device Technology Inc
Bus Driver, CBT/FST/QS/5C/B Series, 4-Func, 5-Bit, True Output, PDSO48, GREEN, QVSOP-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | GREEN, QVSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 5 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Propagation Delay (tpd) | 1.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for IDTQS32X2384Q1G
This table gives cross-reference parts and alternative options found for IDTQS32X2384Q1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDTQS32X2384Q1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QS32X2384Q1 | Bus Driver, CBT/FST/QS/5C/B Series, 4-Func, 5-Bit, True Output, CMOS, PDSO48 | Integrated Device Technology Inc | IDTQS32X2384Q1G vs QS32X2384Q1 |
QS32X2384Q1G | QVSOP-48, Tube | Integrated Device Technology Inc | IDTQS32X2384Q1G vs QS32X2384Q1G |
QS32X2384Q1 | Bus Driver, CBT/FST/QS/5C/B Series, 4-Func, 5-Bit, True Output, CMOS, PDSO48, | Quality Semiconductor Inc | IDTQS32X2384Q1G vs QS32X2384Q1 |
IDTQS32X2384Q1 | Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 10-Bit, True Output, CMOS, PDSO48, QVSOP-48 | Integrated Device Technology Inc | IDTQS32X2384Q1G vs IDTQS32X2384Q1 |