-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 1 Element, 30A, 650V V(RRM), Silicon, TO-220AC,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-IDV30E65D2XKSA1-ND
|
DigiKey | DIODE GP 650V 30A TO220-2FP Min Qty: 1 Lead time: 19 Weeks Container: Tube |
150 In Stock |
|
$0.9006 / $2.1500 | Buy Now |
DISTI #
IDV30E65D2XKSA1
|
Avnet Americas | Diode Switching 650V 30A 2-Pin TO-220 Tube - Rail/Tube (Alt: IDV30E65D2XKSA1) RoHS: Compliant Min Qty: 500 Package Multiple: 50 Lead time: 19 Weeks, 0 Days Container: Tube | 0 |
|
$0.8786 / $1.0669 | Buy Now |
DISTI #
726-IDV30E65D2XKSA1
|
Mouser Electronics | Schottky Diodes & Rectifiers IGBT PRODUCTS RoHS: Compliant | 4 |
|
$0.9310 / $2.1500 | Buy Now |
|
Future Electronics | 650 V, 30 A, silicon power diode in TO-220 FullPAK package RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.9500 / $1.1100 | Buy Now |
|
Rochester Electronics | IDV30E65 - Silicon Power Diode ' RoHS: Compliant Status: Active Min Qty: 1 | 10 |
|
$0.8931 / $1.0500 | Buy Now |
DISTI #
SP001170106
|
EBV Elektronik | Diode Switching 650V 30A 2-Pin TO-220 Tube (Alt: SP001170106) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 23 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IDV30E65D2XKSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IDV30E65D2XKSA1
Infineon Technologies AG
Rectifier Diode, 1 Phase, 1 Element, 30A, 650V V(RRM), Silicon, TO-220AC,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | R-PSFM-T2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | PD-CASE | |
Application | FAST SOFT RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2.2 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 180 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 47 W | |
Rep Pk Reverse Voltage-Max | 650 V | |
Reverse Current-Max | 40 µA | |
Reverse Recovery Time-Max | 0.07 µs | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |