Part Details for IDW100E60XK by Infineon Technologies AG
Overview of IDW100E60XK by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDW100E60XK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IDW100E60FKSA1
|
Avnet Americas | Diode Switching 600V 150A 3-Pin(3+Tab) TO-247 - Rail/Tube (Alt: IDW100E60FKSA1) RoHS: Compliant Min Qty: 240 Package Multiple: 30 Lead time: 19 Weeks, 0 Days Container: Tube | 0 |
|
$1.6141 / $1.9599 | Buy Now |
DISTI #
IDW100E60FKSA1
|
Avnet Americas | Diode Switching 600V 150A 3-Pin(3+Tab) TO-247 - Rail/Tube (Alt: IDW100E60FKSA1) RoHS: Compliant Min Qty: 240 Package Multiple: 30 Lead time: 19 Weeks, 0 Days Container: Tube | 0 |
|
$1.6141 / $1.9599 | Buy Now |
DISTI #
IDW100E60FKSA1
|
Avnet Americas | Diode Switching 600V 150A 3-Pin(3+Tab) TO-247 - Rail/Tube (Alt: IDW100E60FKSA1) RoHS: Compliant Min Qty: 240 Package Multiple: 30 Lead time: 19 Weeks, 0 Days Container: Tube | 0 |
|
$1.6141 / $1.9599 | Buy Now |
Part Details for IDW100E60XK
IDW100E60XK CAD Models
IDW100E60XK Part Data Attributes
|
IDW100E60XK
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IDW100E60XK
Infineon Technologies AG
Rectifier Diode, 1 Phase, 1 Element, 100A, 600V V(RRM), Silicon, TO-247, GREEN, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | R-PSFM-T3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 22 Weeks | |
Application | FAST SOFT RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 100 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.12 µs | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |