Part Details for IDW24G65C5BXKSA2 by Infineon Technologies AG
Overview of IDW24G65C5BXKSA2 by Infineon Technologies AG
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for IDW24G65C5BXKSA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ2192
|
Newark | Sic Diode, 650V, 12A, To-247 Rohs Compliant: Yes |Infineon IDW24G65C5BXKSA2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
IDW24G65C5BXKSA2-ND
|
DigiKey | DIODE SIL CARB 650V 12A TO247-3 Min Qty: 1 Lead time: 17 Weeks Container: Tube |
240 In Stock |
|
$5.3639 / $7.2500 | Buy Now |
DISTI #
IDW24G65C5BXKSA2
|
Avnet Americas | Diode Silicon Carbide Schottky 12A 3-Pin TO-247 Tube - Rail/Tube (Alt: IDW24G65C5BXKSA2) RoHS: Not Compliant Min Qty: 240 Package Multiple: 30 Lead time: 17 Weeks, 0 Days Container: Tube | 0 |
|
$6.0075 / $7.2949 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 240 Container: Tube | 0Tube |
|
$5.3700 | Buy Now |
|
Rochester Electronics | IDW24G65C5B - CoolSiC Schottky Diode RoHS: Compliant Status: Active Min Qty: 1 | 187 |
|
$5.3200 / $6.2600 | Buy Now |
DISTI #
IDW24G65C5BXKSA2
|
Avnet Americas | Diode Silicon Carbide Schottky 12A 3-Pin TO-247 Tube - Rail/Tube (Alt: IDW24G65C5BXKSA2) RoHS: Not Compliant Min Qty: 240 Package Multiple: 30 Lead time: 17 Weeks, 0 Days Container: Tube | 0 |
|
$6.0075 / $7.2949 | Buy Now |
DISTI #
IDW24G65C5B
|
TME | Diode: Schottky rectifying, SiC, THT, 650V, 12Ax2, 152W, PG-TO247-3 Min Qty: 1 | 0 |
|
$8.5600 / $11.9500 | RFQ |
DISTI #
SP001633190
|
EBV Elektronik | Diode Silicon Carbide Schottky 12A 3-Pin TO-247 Tube (Alt: SP001633190) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 2 Weeks, 4 Days | EBV - 240 |
|
Buy Now | |
DISTI #
3625467
|
element14 Asia-Pacific | SIC DIODE, 650V, 12A, TO-247 RoHS: Compliant Min Qty: 1 Container: Each | 235 |
|
$6.8546 / $12.0804 | Buy Now |
DISTI #
3625467
|
Farnell | SIC DIODE, 650V, 12A, TO-247 RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 235 |
|
$5.7559 / $7.2510 | Buy Now |
Part Details for IDW24G65C5BXKSA2
IDW24G65C5BXKSA2 CAD Models
IDW24G65C5BXKSA2 Part Data Attributes:
|
IDW24G65C5BXKSA2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IDW24G65C5BXKSA2
Infineon Technologies AG
Rectifier Diode, Schottky, 1 Phase, 2 Element, 650V V(RRM), Silicon Carbide, TO-247,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | R-PSFM-T3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | PD-CASE | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 56 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 152 W | |
Rep Pk Reverse Voltage-Max | 650 V | |
Reverse Current-Max | 190 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |