Diodes
IDW60C65D1XKSA1
Infineon Technologies AG
Description: Rectifier Diode, 1 Phase, 2 Element, 30A, 650V V(RRM), Silicon, TO-247,

Overview of IDW60C65D1XKSA1 by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 10 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy Electronic Manufacturing

Price & Stock for IDW60C65D1XKSA1 by Infineon Technologies AG

Part # Manufacturer Description Stock Price Buy
DISTI # 34AC1592
Newark Rectifier, 650V, 60A, To-247, Repetitive Peak Reverse Voltage:650V, Average Forward Current:60A, Diode Configuration:Dual Common Cathode, Forward Voltage Max:1.7V, Reverse Recovery Time:66Ns, Forward Surge Current:240A Rohs Compliant: Yes |Infineon IDW60C65D1XKSA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 9678
  • 1 $1.0600
  • 10 $1.0600
  • 120 $1.0600
  • 510 $1.0600
  • 1,020 $1.0600
  • 2,520 $1.0600
$1.0600 Buy Now
DISTI # IDW60C65D1XKSA1-ND
DigiKey DIODE ARRAY GP 650V 30A TO247-3 Min Qty: 1 Lead time: 19 Weeks Container: Tube 530
In Stock
  • 1 $3.7100
  • 30 $2.0323
  • 120 $1.6605
  • 510 $1.3870
  • 1,020 $1.2869
  • 2,010 $1.2310
$1.2310 / $3.7100 Buy Now
DISTI # IDW60C65D1XKSA1
Avnet Americas Diode Switching 650V 60A 3-Pin TO-247 Tube - Rail/Tube (Alt: IDW60C65D1XKSA1) RoHS: Compliant Min Qty: 300 Package Multiple: 30 Lead time: 19 Weeks, 0 Days Container: Tube 0
RFQ
DISTI # 726-IDW60C65D1XKSA1
Mouser Electronics Small Signal Switching Diodes IGBT PRODUCTS RoHS: Compliant 682
  • 1 $2.9300
  • 10 $2.1600
  • 100 $1.6200
  • 480 $1.2700
  • 1,200 $1.2300
$1.2300 / $2.9300 Buy Now
Future Electronics Emitter Controlled Diode Rapid 1 Common Cathode Series RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 240 Lead time: 19 Weeks Container: Tube 0
Tube
  • 240 $1.2800
  • 480 $1.2600
  • 720 $1.2500
  • 960 $1.2400
  • 1,200 $1.2100
$1.2100 / $1.2800 Buy Now
DISTI # 81323576
Verical Diode Switching 650V 60A 3-Pin(3+Tab) TO-247 Tube RoHS: Compliant Min Qty: 240 Package Multiple: 240 Date Code: 2309 Americas - 93840
  • 240 $1.3815
$1.3815 Buy Now
DISTI # 74073666
Verical Diode Switching 650V 60A 3-Pin(3+Tab) TO-247 Tube RoHS: Compliant Min Qty: 48 Package Multiple: 1 Americas - 1380
  • 48 $1.5976
  • 50 $1.5367
  • 100 $1.4846
  • 250 $1.4395
  • 500 $1.4004
  • 1,000 $1.3661
$1.3661 / $1.5976 Buy Now
DISTI # 71239698
Verical Diode Switching 650V 60A 3-Pin(3+Tab) TO-247 Tube RoHS: Compliant Min Qty: 19 Package Multiple: 1 Date Code: 2310 Americas - 150
  • 19 $1.6875
  • 50 $1.6125
  • 100 $1.6000
$1.6000 / $1.6875 Buy Now
DISTI # C1S322001059297
Chip1Stop Rectifiers Diodes RoHS: Compliant pbFree: Yes Container: Tube 150
  • 1 $2.0600
  • 10 $1.3500
  • 50 $1.2900
  • 100 $1.2800
$1.2800 / $2.0600 Buy Now
DISTI # SP001174454
EBV Elektronik Diode Switching 650V 60A 3-Pin TO-247 Tube (Alt: SP001174454) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 20 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for IDW60C65D1XKSA1 by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for IDW60C65D1XKSA1 by Infineon Technologies AG

IDW60C65D1XKSA1
Infineon Technologies AG
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Package Description
R-PSFM-T3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Factory Lead Time
19 Weeks
Samacsys Manufacturer
Infineon
Additional Feature
FREE WHEELING DIODE, PD-CASE
Application
ULTRA FAST RECOVERY
Case Connection
CATHODE
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.7 V
JEDEC-95 Code
TO-247
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e3
Non-rep Pk Forward Current-Max
240 A
Number of Elements
2
Number of Phases
1
Number of Terminals
3
Operating Temperature-Max
175 °C
Operating Temperature-Min
-40 °C
Output Current-Max
30 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Dissipation-Max
142 W
Rep Pk Reverse Voltage-Max
650 V
Reverse Current-Max
40 µA
Reverse Recovery Time-Max
0.115 µs
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. IDW60C65D1XKSA1
    Infineon Technologies AG
    Rectifier Diode, 1 Phase, 2 Element, 30A, 650V V(RRM), Silicon, TO-247,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDW60C65D1XKSA1 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDW60C65D1XKSA1 by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of IDW60C65D1XKSA1 would you like to use for your alert(s)?
  • Please alert me when IDW60C65D1XKSA1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDW60C65D1XKSA1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDW60C65D1XKSA1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDW60C65D1XKSA1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDW60C65D1XKSA1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDW60C65D1XKSA1 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: