-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 2 Element, 80A, 650V V(RRM), Silicon, TO-247,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC1594
|
Newark | Rectifier, Dual, 80A, 650V, To-247, Repetitive Reverse Voltage Vrrm Max:650V, Forward Current If(Av):80A, Diode Configuration:Dual Common Cathode, Forward Voltage Vf Max:1.7V, Reverse Recovery Time Trr Max:77Ns, Forward Surge Currentrohs Compliant: Yes |Infineon IDW80C65D1XKSA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 198 |
|
$2.3800 / $3.7300 | Buy Now |
DISTI #
2156-IDW80C65D1XKSA1-ND
|
DigiKey | DIODE ARRAY GP 650V 40A TO247-3 Min Qty: 1 Lead time: 22 Weeks Container: Bulk MARKETPLACE PRODUCT |
366 In Stock |
|
$1.7800 | Buy Now |
DISTI #
IDW80C65D1XKSA1-ND
|
DigiKey | DIODE ARRAY GP 650V 40A TO247-3 Min Qty: 1 Lead time: 22 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.5401 / $3.3000 | Buy Now |
DISTI #
IDW80C65D1XKSA1
|
Avnet Americas | Diode Switching 650V 80A 3-Pin TO-247 Tube - Rail/Tube (Alt: IDW80C65D1XKSA1) RoHS: Not Compliant Min Qty: 240 Package Multiple: 30 Lead time: 19 Weeks, 0 Days Container: Tube | 0 |
|
$1.5025 / $1.8244 | Buy Now |
DISTI #
726-IDW80C65D1XKSA1
|
Mouser Electronics | Diodes - General Purpose, Power, Switching IGBT PRODUCTS RoHS: Compliant | 65 |
|
$1.5400 / $3.3700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 240 Container: Tube | 0Tube |
|
$1.3500 | Buy Now |
DISTI #
69268474
|
Verical | Rectifier Diode Switching 650V 80A 129ns 3-Pin(3+Tab) TO-247 Tube RoHS: Compliant Min Qty: 19 Package Multiple: 1 Date Code: 2249 | Americas - 1080 |
|
$1.6625 / $1.7250 | Buy Now |
|
Rochester Electronics | IDW80C65 - Silicon Power Diode RoHS: Compliant Status: Active Min Qty: 1 | 366 |
|
$1.5300 / $1.8000 | Buy Now |
DISTI #
IDW80C65D1XKSA1
|
Avnet Americas | Diode Switching 650V 80A 3-Pin TO-247 Tube - Rail/Tube (Alt: IDW80C65D1XKSA1) RoHS: Not Compliant Min Qty: 240 Package Multiple: 30 Lead time: 19 Weeks, 0 Days Container: Tube | 0 |
|
$1.5025 / $1.8244 | Buy Now |
|
Ameya Holding Limited | Min Qty: 30 | 2400 |
|
$3.0360 / $3.2267 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IDW80C65D1XKSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IDW80C65D1XKSA1
Infineon Technologies AG
Rectifier Diode, 1 Phase, 2 Element, 80A, 650V V(RRM), Silicon, TO-247,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | FREE WHEELING DIODE, PD-CASE | |
Application | ULTRA FAST RECOVERY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 320 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 80 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 179 W | |
Rep Pk Reverse Voltage-Max | 650 V | |
Reverse Current-Max | 40 µA | |
Reverse Recovery Time-Max | 0.077 µs | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |