Part Details for IDWD40E120D7XKSA1 by Infineon Technologies AG
Overview of IDWD40E120D7XKSA1 by Infineon Technologies AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDWD40E120D7XKSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AK4876
|
Newark | Rectifier, 1.2Kv, 67A, To-247 Rohs Compliant: Yes |Infineon IDWD40E120D7XKSA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 240 |
|
$2.8300 / $4.5200 | Buy Now |
DISTI #
448-IDWD40E120D7XKSA1-ND
|
DigiKey | INDUSTRY 14 Min Qty: 1 Lead time: 22 Weeks Container: Tube |
220 In Stock |
|
$2.1827 / $4.3500 | Buy Now |
DISTI #
IDWD40E120D7XKSA1
|
Avnet Americas | - Rail/Tube (Alt: IDWD40E120D7XKSA1) RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Tube | 0 |
|
$2.5186 | Buy Now |
DISTI #
726-IDWD40E120D7XKSA
|
Mouser Electronics | Diodes - General Purpose, Power, Switching INDUSTRY 14 RoHS: Compliant | 240 |
|
$2.1100 / $4.3400 | Buy Now |
DISTI #
V99:2348_28769020
|
Arrow Electronics | Soft and Ultra-fast Recovery Emitter Controlled Diode Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2347 | Americas - 240 |
|
$2.7795 / $3.8031 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 240 Container: Tube | 0Tube |
|
$2.0400 | Buy Now |
DISTI #
80324108
|
Verical | Soft and Ultra-fast Recovery Emitter Controlled Diode Min Qty: 3 Package Multiple: 1 Date Code: 2347 | Americas - 240 |
|
$2.7795 / $3.8031 | Buy Now |