Part Details for IE-3400H-8T-E by Cisco Systems
Overview of IE-3400H-8T-E by Cisco Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10046593-400H | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 0 Positions, 2.54 mm (0.100in) Pitch. | |
10046593-400HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 0 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for IE-3400H-8T-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH9572
|
Newark | Cisco Catalyst Ie3400 Heavy Duty Series - Network Essentials - Switch - Managed - 8 X 10/100/1000 - Wall-Mountable - Dc Power |Cisco Systems IE-3400H-8T-E RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5,631.0900 / $6,731.5200 | Buy Now |