Part Details for IE110 by Sola/Hevi-Duty
Overview of IE110 by Sola/Hevi-Duty
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IE110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P9314
|
Newark | Mains Surge Protector, 120Vac, Din Rail, Suppressor Type:Mains Surge Protector, No. Of Poles:2 Pole, Spd Type:-, Peak Surge Current:40Ka, Continuing Operating Voltage Max:120Vac, Suppressor Mounting:Din Rail, Plug Type:-, Mcoc:10A Rohs Compliant: Yes |Solahd IE110 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$330.0900 / $338.9300 | Buy Now |
DISTI #
663-IE110
|
Mouser Electronics | Industrial Surge Protectors ISLATRL E 1PH 10A 120V DIN RoHS: Compliant | 3 |
|
$392.4000 / $416.7600 | Buy Now |
DISTI #
71715294
|
RS | Filter, Power Line, ACTIVE TRK FILTER 1PH 10A 120V DIN | SolaHD IE110 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$375.0800 / $416.7600 | Buy Now |