IE5312
ifm efector inc
Description: Inductive Sensor, 0mm Min, 1.62mm Max, Cylindrical, Flush Mount,

Overview of IE5312 by ifm efector inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for IE5312 by ifm efector inc

Part # Manufacturer Description Stock Price Buy
DISTI # 2330-IE5312-ND
DigiKey SENSOR PROX INDUCTIVE 2MM CYLIND Min Qty: 1 Lead time: 2 Weeks Container: Box 1
In Stock
  • 1 $69.5000
$69.5000 Buy Now
DISTI # 70746465
RS Inductive Sensor, 2 mm Range, M8 Flush, PNP-NO, 10-36 VDC, IE Series | ifm efector IE5312 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk 17
  • 1 $70.8900
  • 5 $67.3500
  • 10 $65.9300
  • 25 $64.5100
  • 50 $63.0900
$63.0900 / $70.8900 Buy Now
Neutron USA Inductive Sensor, 2 mm Range, M8 Flush, PNP-NO, 10-36 VDC, IE Series 1
  • 1 $180.5300
$180.5300 Buy Now

CAD Models for IE5312 by ifm efector inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IE5312 by ifm efector inc

IE5312
ifm efector inc
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
IFM ELECTRONIC GMBH
Reach Compliance Code
unknown
Want to compare parts?
  1. IE5312
    ifm efector inc
    Inductive Sensor, 0mm Min, 1.62mm Max, Cylindrical, Flush Mount,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IE5312 by ifm efector inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IE5312 by ifm efector inc

Select Manufacturer
Which Manufacturer of IE5312 would you like to use for your alert(s)?
  • Please alert me when IE5312 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IE5312 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IE5312 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IE5312 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IE5312.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IE5312 by ifm efector inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: