Part Details for IE5329 by ifm efector inc
Overview of IE5329 by ifm efector inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IE5329
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2330-IE5329-ND
|
DigiKey | SENSOR PROX INDUCTIVE 4MM CYLIND Min Qty: 1 Lead time: 10 Weeks Container: Box |
3 In Stock |
|
$123.5000 | Buy Now |
DISTI #
70746468
|
RS | Inductive Sensor, 4 mm Range, M8 Non-Flush, PNP-NO, 10-36 VDC, IE Series | ifm efector IE5329 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 |
|
$111.0100 / $124.7400 | Buy Now |
|
Neutron USA | Inductive Sensor, 4 mm Range, M8 Non-Flush, PNP-NO, 10-36 VDC, IE Series | 5 |
|
$245.8200 | Buy Now |