Part Details for IE5349 by ifm efector inc
Overview of IE5349 by ifm efector inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IE5349
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2330-IE5349-ND
|
DigiKey | SENSOR PROX INDUCTIVE 3MM CYLIND Min Qty: 1 Lead time: 10 Weeks Container: Box |
18 In Stock |
|
$95.0000 | Buy Now |
DISTI #
71946737
|
RS | Inductive Sensor, PNP/NPN, NC, 3mm range, 800Hz, 10-30DC, M8 | ifm efector IE5349 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 10 |
|
$84.7200 / $89.8500 | Buy Now |
|
Neutron USA | Inductive Sensor, M8 Flush, PNP/NPN, NC, 3mm range, 800Hz, 10-30DC, M8 M Conn | 28 |
|
$199.8100 | Buy Now |