Part Details for IEC-B-1 by Adam Technologies Inc
Overview of IEC-B-1 by Adam Technologies Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for IEC-B-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-IEC-B-1-ND
|
DigiKey | PWR ENT RCPT IEC320-2-2F PNL QC Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
1089 In Stock |
|
$0.9270 / $1.4200 | Buy Now |
DISTI #
737-IEC-B-1
|
Mouser Electronics | AC Power Entry Modules .187" QUICK CON TERM FEMALE OUTLET RoHS: Compliant | 0 |
|
$0.9270 / $1.4200 | Order Now |
DISTI #
V99:2348_17667415
|
Arrow Electronics | Conn Outlet F 3 POS Solder Lug ST Panel Mount 3 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1733 | Americas - 12 |
|
$0.0294 / $0.1122 | Buy Now |
DISTI #
70949162
|
RS | Receptacle, Inlet Power Outlet | Adam Tech IEC-B-1 RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2100 / $1.4200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 60 Lead time: 18 Weeks Container: Bulk | 0Bulk |
|
$1.0600 | Buy Now |
|
Onlinecomponents.com | Receptacle, Inlet Power Outlet - Bulk RoHS: Compliant | 0 |
|
$0.8140 / $1.4600 | Buy Now |
DISTI #
IEC-B-1
|
TME | Connector: AC supply, socket, female, 10A, 250VAC, IEC 60320 Min Qty: 1 | 389 |
|
$0.7600 / $1.0800 | Buy Now |
Part Details for IEC-B-1
IEC-B-1 CAD Models
IEC-B-1 Part Data Attributes
|
IEC-B-1
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
IEC-B-1
Adam Technologies Inc
Mains Power Connector, 15A, 250V, Female, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADAM TECH | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Adam Tech | |
Additional Feature | STANDARD:IEC-950 | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Insulator Material | POLYCARBONATE | |
MIL Conformance | NO | |
Mains Connector Rating | 15A, 250V | |
Mounting Type | PANEL | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |