Part Details for IEC-D-1 by Adam Technologies Inc
Overview of IEC-D-1 by Adam Technologies Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPD4E05U06DQAR | Texas Instruments | 4-Channel Ultra-Low-Capacitance IEC ESD Protection Diode 10-USON -40 to 125 | |
TPD1E05U06DPYR | Texas Instruments | 1-channel ultra-low-capacitance IEC ESD protection diode 2-X1SON -40 to 125 | |
V62/15608-01XE | Texas Instruments | 3.3-V Supply RS-485 With IEC ESD Protection 8-SON -55 to 125 |
Price & Stock for IEC-D-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
737-IEC-D-1
|
Mouser Electronics | AC Power Entry Modules AC FEM. OUTLET IEC .187" CON SNAP-IN RoHS: Compliant | 0 |
|
$1.0300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$1.2100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0700 / $2.9300 | Buy Now |
DISTI #
31341815
|
Verical | Conn Outlet F 3 POS Solder Lug ST Panel Mount 3 Terminal 1 Port Tray RoHS: Compliant Min Qty: 35 Package Multiple: 1 | Americas - 30560 |
|
$0.9284 | Buy Now |
DISTI #
26415291
|
Verical | Conn Outlet F 3 POS Solder Lug ST Panel Mount 3 Terminal 1 Port Tray RoHS: Compliant Min Qty: 12 Package Multiple: 1 | Americas - 67 |
|
$0.4472 | Buy Now |
DISTI #
IEC-D-1
|
TME | Connector: AC supply, socket, female, 10A, 250VAC, IEC 60320 Min Qty: 1 | 470 |
|
$0.5900 / $0.7400 | Buy Now |
DISTI #
C1S105400021698
|
Chip1Stop | IEC 320 MINI IEC CONNECTORS RoHS: Compliant | 67 |
|
$0.7780 | Buy Now |
Part Details for IEC-D-1
IEC-D-1 CAD Models
IEC-D-1 Part Data Attributes
|
IEC-D-1
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
IEC-D-1
Adam Technologies Inc
Mains Power Connector, 15A, 250V, Female, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADAM TECH | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Adam Tech | |
Additional Feature | STANDARD:IEC-950 | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NICKEL | |
Contact Finish Termination | Bright Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Insulator Material | POLYCARBONATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 15A, 250V | |
Mounting Type | PANEL | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |