IEC-FS-1
Adam Technologies Inc
Description: Mains Power Connector

Overview of IEC-FS-1 by Adam Technologies Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for IEC-FS-1 by Adam Technologies Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 737-IEC-FS-1
Mouser Electronics AC Power Entry Modules M SCREW-ON INTL I/O PANEL MOUNT RoHS: Compliant 0
  • 1,000 $5.1500
$5.1500 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks 0
  • 1,000 $5.2400
$5.2400 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 250 $12.4500
  • 500 $6.5900
  • 750 $4.6400
  • 1,000 $4.5500
$4.5500 / $12.4500 Buy Now

CAD Models for IEC-FS-1 by Adam Technologies Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IEC-FS-1 by Adam Technologies Inc

IEC-FS-1
Adam Technologies Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ADAM TECHNOLOGIES INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Connector Type
MAINS POWER CONNECTOR
Contact Gender
MALE
Coupling Type
SNAP
Mains Connector Rating
115/250VAC
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mounting Type
PANEL
Option
GENERAL PURPOSE
Termination Type
SOLDER
Total Number of Contacts
3
Want to compare parts?
  1. IEC-FS-1
    Adam Technologies Inc
    Mains Power Connector
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IEC-FS-1 by Adam Technologies Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IEC-FS-1 by Adam Technologies Inc

Select Manufacturer
Which Manufacturer of IEC-FS-1 would you like to use for your alert(s)?
  • Please alert me when IEC-FS-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IEC-FS-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IEC-FS-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IEC-FS-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IEC-FS-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IEC-FS-1 by Adam Technologies Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: