Part Details for IEC-G-1 by Adam Technologies Inc
Overview of IEC-G-1 by Adam Technologies Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPD4E05U06DQAR | Texas Instruments | 4-Channel Ultra-Low-Capacitance IEC ESD Protection Diode 10-USON -40 to 125 | |
TPD1E05U06DPYR | Texas Instruments | 1-channel ultra-low-capacitance IEC ESD protection diode 2-X1SON -40 to 125 | |
V62/15608-01XE | Texas Instruments | 3.3-V Supply RS-485 With IEC ESD Protection 8-SON -55 to 125 |
Price & Stock for IEC-G-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
737-IEC-G-1
|
Mouser Electronics | AC Power Entry Modules CONNECTOR, AC POWER CONNECTOR RoHS: Compliant | 0 |
|
$1.3100 / $1.3700 | Order Now |
|
Future Electronics | IEC-G-1 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 18 Weeks Container: Tray | 0Tray |
|
$1.3500 / $1.4500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0700 / $1.9200 | Buy Now |
|
Bristol Electronics | 231 |
|
RFQ | ||
DISTI #
IEC-G-1
|
TME | Connector: AC supply, socket, male, 10A, IEC 60320, C14 (E), 5x20mm Min Qty: 1 | 99 |
|
$1.3700 / $1.9600 | Buy Now |
Part Details for IEC-G-1
IEC-G-1 CAD Models
IEC-G-1 Part Data Attributes
|
IEC-G-1
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
IEC-G-1
Adam Technologies Inc
Mains Power Connector, 15A, 250V, Male, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADAM TECH | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Adam Tech | |
Additional Feature | STANDARD:IEC-320 | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NICKEL | |
Contact Finish Termination | Bright Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Insulator Material | POLYCARBONATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 15A, 250V | |
Mounting Type | PANEL | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |