-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mains Power Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-IEC-J-4-150-ND
|
DigiKey | PWR ENT RCPT IEC320-C14 PNL SLDR Min Qty: 5000 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0037 | Buy Now |
DISTI #
737-IEC-J-4-150
|
Mouser Electronics | AC Power Entry Modules RECEPTACLE, INLET POWER OUTLET RoHS: Compliant | 0 |
|
$0.9820 | Order Now |
|
Future Electronics | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Snap-In T RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$1.0500 / $1.1400 | Buy Now |
|
Onlinecomponents.com | Receptacle, Inlet Power Outlet - Bulk RoHS: Compliant | 0 |
|
$0.9280 / $2.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IEC-J-4-150
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
IEC-J-4-150
Adam Technologies Inc
Mains Power Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADAM TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Adam Tech | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
Mains Connector Rating | 115/250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |