Part Details for IEC-PC1086 by IEC LOCK
Overview of IEC-PC1086 by IEC LOCK
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IEC-PC1086
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IEC-PC1086
|
TME | Cable, IEC C13 female,IEC C14 male, PVC, 1m, blue, 10A, 250V Min Qty: 1 | 8 |
|
$6.6100 / $9.9100 | Buy Now |