Part Details for IEC-PC1174 by IEC LOCK
Overview of IEC-PC1174 by IEC LOCK
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPD4E05U06DQAR | Texas Instruments | 4-Channel Ultra-Low-Capacitance IEC ESD Protection Diode 10-USON -40 to 125 | |
TPD1E05U06DPYR | Texas Instruments | 1-channel ultra-low-capacitance IEC ESD protection diode 2-X1SON -40 to 125 | |
V62/15608-01XE | Texas Instruments | 3.3-V Supply RS-485 With IEC ESD Protection 8-SON -55 to 125 |
Price & Stock for IEC-PC1174
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IEC-PC1174
|
TME | Cable, IEC C19 female,wires, PVC, 2m, with IEC LOCK locking, 10A Min Qty: 1 | 6 |
|
$11.8500 / $17.7800 | Buy Now |