There are no models available for this part yet.
Overview of IEC-PC1385 by IEC LOCK
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for IEC-PC1385 by IEC LOCK
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
IEC-PC1385
|
TME | Cable, IEC C13 female,IEC C14 male, PVC, 1m, red, 10A, 250V Min Qty: 1 | 22 |
|
$6.7500 / $10.1300 | Buy Now |