Part Details for IEC202 by ifm efector inc
Overview of IEC202 by ifm efector inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IEC202
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2330-IEC202-ND
|
DigiKey | SENSOR PROX INDUCTIVE 2MM CYLIND Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$80.5000 | Buy Now |
|
Neutron USA | Inductive prox sensor, 8mm diameter, 2mm flush range, 3wire DC NPN, NO output | 3 |
|
$175.2100 | Buy Now |