Part Details for IEG1-1-61-1.00-C-91-V by Sensata Circuit Breakers
Overview of IEG1-1-61-1.00-C-91-V by Sensata Circuit Breakers
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8209AIEG1-18S-200.000000 | SiTime | 80 to 220 MHz, ±10 to ±50 ppm Oscillator | |
SIT8209AIEG1-18E-200.000000 | SiTime | 80 to 220 MHz, ±10 to ±50 ppm Oscillator |
Price & Stock for IEG1-1-61-1.00-C-91-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IEG1-1-61-1.00-C-91-V-ND
|
DigiKey | CIR BRKR MAG-HYDR LEVER 1A Min Qty: 3 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$36.8033 | Buy Now |
DISTI #
71529341
|
RS | Circuit Breaker HydMag 1 pl 277VAC 20A | Sensata - Airpax IEG1-1-61-1.00-C-91-V RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$43.1500 / $53.9400 | RFQ |
DISTI #
APXIEG1-1-61-1.00-C-91-V
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Circuit Breaker Hydraulic Magnetic 1Pole 1A RoHS: Compliant |
74 On Order |
|
$27.6000 / $43.3800 | Buy Now |
DISTI #
000000000001637541
|
Sager | Circuit Breakers CIRCUIT BREAKER Min Qty: 1 | 0 |
|
$14.0900 / $41.6700 | Buy Now |
|
Master Electronics | Circuit Breaker Hydraulic Magnetic 1Pole 1A RoHS: Compliant |
74 On Order |
|
$27.6000 / $43.3800 | Buy Now |
Part Details for IEG1-1-61-1.00-C-91-V
IEG1-1-61-1.00-C-91-V CAD Models
IEG1-1-61-1.00-C-91-V Part Data Attributes
|
IEG1-1-61-1.00-C-91-V
Sensata Circuit Breakers
Buy Now
Datasheet
|
Compare Parts:
IEG1-1-61-1.00-C-91-V
Sensata Circuit Breakers
CIR BRKR MAG-HYDR LEVER 1A
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSATA TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
Actuator Type | TOGGLE | |
Body Breadth | 19.05 mm | |
Body Height | 42.85 mm | |
Body Length or Diameter | 50.8 mm | |
Circuit Function | TRIP FREE | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 2000 A | |
Rated Current | 1 A | |
Rated Voltage(AC) | 240 V | |
Reference Standard | CCC; VDE | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT |