Part Details for IEG1-1-72-15.0-Q-91-V by Sensata Technologies
Overview of IEG1-1-72-15.0-Q-91-V by Sensata Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IEG1-1-72-15.0-Q-91-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
874-IEG1172150Q91V
|
Mouser Electronics | Circuit Breakers Cir Brkr Hyd Mag RoHS: Compliant | 0 |
|
$36.8700 | Order Now |
DISTI #
35669576
|
Verical | Circuit Breaker Hydraulic Magnetic 1Pole 15A 80VDC Min Qty: 2 Package Multiple: 1 | Americas - 5 |
|
$33.7600 / $59.7600 | Buy Now |
DISTI #
SENSTA IEG1-1-72-15.0-Q-91-V
|
PEI Genesis | Magnetic Circuit Breaker | 5 |
|
Buy Now |