There are no models available for this part yet.
Overview of IEG1-1REC4-61-.050-91-V by Sensata Circuit Breakers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8209AIEG1-18S-200.000000 | SiTime | 80 to 220 MHz, ±10 to ±50 ppm Oscillator | |
SIT8209AIEG1-18E-200.000000 | SiTime | 80 to 220 MHz, ±10 to ±50 ppm Oscillator |
Price & Stock for IEG1-1REC4-61-.050-91-V by Sensata Circuit Breakers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
723-1494-ND
|
DigiKey | CIR BRKR MAG-HYDR LEVER .05A Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
1 In Stock |
|
$51.6900 | Buy Now | |
DISTI #
71528897
|
RS | Circuit Breaker Magnetic-Hydraulic 1 Pole Toggle 0.05A 250 VAC UL1077 | Sensata - Airpax IEG1-1REC4-61-.050-91-V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$62.4800 / $78.1100 | RFQ | |
Onlinecomponents.com | RoHS: Compliant |
16 In Stock |
|
$37.2600 / $60.8100 | Buy Now | ||
DISTI #
000000000001053490
|
Sager | Circuit Breakers CIRCUIT BREAKER Min Qty: 1 | 0 |
|
$19.0500 / $58.9900 | Buy Now | |
Master Electronics | RoHS: Compliant |
16 In Stock |
|
$37.2600 / $60.8100 | Buy Now |