Part Details for IEG1-32752-1-V by Sensata Circuit Breakers
Overview of IEG1-32752-1-V by Sensata Circuit Breakers
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8209AIEG1-18S-200.000000 | SiTime | 80 to 220 MHz, ±10 to ±50 ppm Oscillator | |
SIT8209AIEG1-18E-200.000000 | SiTime | 80 to 220 MHz, ±10 to ±50 ppm Oscillator |
Price & Stock for IEG1-32752-1-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000001040164
|
Sager | Circuit Breakers | 0 |
|
Buy Now |