Part Details for IEG1-34165-R4-V by Sensata Circuit Breakers
Overview of IEG1-34165-R4-V by Sensata Circuit Breakers
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54242-809341650LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Surface Mount, Double Row, 34 Positions, 2.54mm (0.100in) Pitch. | |
SIT8209AIEG1-18S-200.000000 | SiTime | 80 to 220 MHz, ±10 to ±50 ppm Oscillator | |
SIT8209AIEG1-18E-200.000000 | SiTime | 80 to 220 MHz, ±10 to ±50 ppm Oscillator |
Price & Stock for IEG1-34165-R4-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000001637586
|
Sager | Circuit Breakers Min Qty: 1 | 37 |
|
$14.0300 / $18.2400 | Buy Now |