Part Details for IEG11-1-61-20.0-01-V by Sensata Technologies
Overview of IEG11-1-61-20.0-01-V by Sensata Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8209AIEG1-18S-200.000000 | SiTime | 80 to 220 MHz, ±10 to ±50 ppm Oscillator | |
SIT8209AIEG1-18E-200.000000 | SiTime | 80 to 220 MHz, ±10 to ±50 ppm Oscillator |
Price & Stock for IEG11-1-61-20.0-01-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
874-IEG1116120001V
|
Mouser Electronics | Circuit Breakers CIRCUIT BREAKER RoHS: Compliant | 5 |
|
$92.7100 | Buy Now |
DISTI #
82391979
|
Verical | Circuit Breaker Hydraulic Magnetic 2Pole 20A Min Qty: 3 Package Multiple: 3 Date Code: 2422 | Americas - 36 |
|
$59.6310 / $145.6520 | Buy Now |
DISTI #
IEG11-1-61-20.0-01-V
|
TTI | Circuit Breakers CIRCUIT BREAKER Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 7 In Stock |
|
$91.7800 | Buy Now |